MAGNUM Texas Brown Fibreglass Toe Capped Unisex Safety Boot, UK 3, EU 35
- RS Stock No.:
- 268-2295
- Mfr. Part No.:
- RF70-03
- Brand:
- MAGNUM
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$201.47
(exc. GST)
$221.62
(inc. GST)
- RS Stock No.:
- 268-2295
- Mfr. Part No.:
- RF70-03
- Brand:
- MAGNUM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MAGNUM | |
| Series | Texas | |
| Gender | Unisex | |
| Shoe Size EU | 35 | |
| Shoe Size UK | 3 | |
| Colour | Brown | |
| Safety Toe Type | Fibreglass | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand MAGNUM | ||
Series Texas | ||
Gender Unisex | ||
Shoe Size EU 35 | ||
Shoe Size UK 3 | ||
Colour Brown | ||
Safety Toe Type Fibreglass | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Magnum Texas safety boot has water repellent oil tanned brown leather stitched with R-TEN abrasion resistant thread and Activ-Tex waterproof and breathable bootie membrane lining with composite anti-penetration flexi-midsole.
FORCE10 scuff cap and solid nitrile rubber outsole
Anti-fatigue EVA footbed
Anti-fatigue EVA footbed
Available in sizes:
UK3/EU35.5: RS# 2682295
UK4/EU37: RS# 2682296
UK5/EU38: RS# 2682297
UK6/EU39.5: RS# 2682298
UK7/EU39.5: RS# 2682299
UK8/EU42: RS# 2682300
UK9/EU43: RS# 2682302
UK10/EU44.5: RS# 2682303
UK11/EU46: RS# 2682304
UK12/EU47: RS# 2682305
UK13/EU48: RS# 2682306
UK14/EU49.5: RS# 2682307Available in sizes:
UK5/EU38: RS# 2682361
UK6/EU39.5: RS# 2682362
UK7/EU41: RS# 2682363
UK8/EU42: RS# 2682364
UK9/EU43: RS# 2682365
UK10/EU44.5: RS# 2682366
UK11/EU46: RS# 2682368
UK12/EU47: RS# 2682369Available in sizes:
UK7/EU41: RS# 2682384
UK8/EU42: RS# 2682385
UK9/EU43: RS# 2682386
UK3/EU35.5: RS# 2682295
UK4/EU37: RS# 2682296
UK5/EU38: RS# 2682297
UK6/EU39.5: RS# 2682298
UK7/EU39.5: RS# 2682299
UK8/EU42: RS# 2682300
UK9/EU43: RS# 2682302
UK10/EU44.5: RS# 2682303
UK11/EU46: RS# 2682304
UK12/EU47: RS# 2682305
UK13/EU48: RS# 2682306
UK14/EU49.5: RS# 2682307Available in sizes:
UK5/EU38: RS# 2682361
UK6/EU39.5: RS# 2682362
UK7/EU41: RS# 2682363
UK8/EU42: RS# 2682364
UK9/EU43: RS# 2682365
UK10/EU44.5: RS# 2682366
UK11/EU46: RS# 2682368
UK12/EU47: RS# 2682369Available in sizes:
UK7/EU41: RS# 2682384
UK8/EU42: RS# 2682385
UK9/EU43: RS# 2682386
Related links
- MAGNUM Texas Brown Fibreglass Toe Capped Unisex Safety Boot EU 48
- MAGNUM Texas Brown Fibreglass Toe Capped Unisex Safety Boot EU 47
- MAGNUM Texas Brown Fibreglass Toe Capped Unisex Safety Boot EU 47
- MAGNUM Texas Brown Fibreglass Toe Capped Unisex Safety Boot EU 37
- MAGNUM Texas Brown Fibreglass Toe Capped Unisex Safety Boot EU 39
- MAGNUM Texas Brown Fibreglass Toe Capped Unisex Safety Boot EU 38
- MAGNUM Texas Brown Fibreglass Toe Capped Unisex Safety Boot EU 49
- MAGNUM Texas Brown Fibreglass Toe Capped Unisex Safety Boot EU 42

