Goliath RL10023 Natural ESD Safe Aluminium Toe Capped Unisex Safety Boot, UK 9, EU 43

Subtotal (1 pair)*

$223.01

(exc. GST)

$245.31

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +$223.01

*price indicative

RS Stock No.:
268-2386
Mfr. Part No.:
RL10023-09
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Series

RL10023

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Natural

Safety Toe Type

Aluminium

ESD Safe

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Magnum Safety shoes are high, light and comfortable shoes from U-Power of the Red Lion range. It is with upper in natural nubuck leather, aluminum toecap.

•Ultra breathable
•Water repellent

Available in sizes:
UK7/EU41: RS# 2682384
UK8/EU42: RS# 2682385
UK9/EU43: RS# 2682386
UK10/EU44.5: RS# 2682387
UK11/EU46: RS# 2682388
UK12/EU46: RS# 2682390
UK13/EU48: RS# 2682391

Related links