Goliath RI10164 Black ESD Safe Composite Toe Capped Unisex Safety Boot, UK 9, EU 43

Unavailable
RS will no longer stock this product.
RS Stock No.:
268-2365
Mfr. Part No.:
RI10164-09
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Series

RI10164

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe Type

Composite

ESD Safe

Yes

RoHS Status: Not Applicable

The Magnum Men’s safety shoes, also suitable for women, with waterproof upper in tumbled grain leather available in standard protection S3 CI SRC ESD. The special protection of the sole from the cold (at temp. ≤ 10 °C.) makes Scuro ideal as a shoe style for farmers, gardener, process workers, electricians, plumbers, carpenters, painters, gas station operators, mechanics, tyre repairers, welders, transport and logistics.

•Greater balance
•Breathable

Available in sizes:
UK5/EU38: RS# 2682361
UK6/EU39.5: RS# 2682362
UK7/EU41: RS# 2682363
UK8/EU42: RS# 2682364
UK9/EU43: RS# 2682365
UK10/EU44.5: RS# 2682366
UK11/EU46: RS# 2682368
UK12/EU47: RS# 2682369

Related links