Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345: 2011, Council Directive

Subtotal (1 pair)*

$215.94

(exc. GST)

$237.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$215.94

*price indicative

RS Stock No.:
270-6150
Mfr. Part No.:
RF70-03
Brand:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Series

Texas - RF70

Product Type

Safety Boots

Gender

Unisex

Size EU

36

Size UK

3

Colour

Brown

Safety Toe Type

Fibreglass

Size US

4

Midsole Material

Composite

Safety Rating EN ISO 20345

Yes

Sole Material

Solid Nitrile Rubber

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345: 2011, Council Directive 89/686/EEC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rock Fall RF70 100 percent non metallic safety shoes with protective toecap and midsole. It has waterproof membrane, impact shield, R-TEN thread and anti-fatigue EVA footbed with shock reducing internal digging plate.

Pull on loops for convenience

Scuff cap and solid nitrile rubber outsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy