Goliath Red Industry Black ESD Safe Composite Toe Capped Unisex Safety Boot, UK 7, EU 41

Unavailable
RS will no longer stock this product.
RS Stock No.:
268-2363
Mfr. Part No.:
RI10164-07
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Series

Red Industry

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Safety Toe Type

Composite

ESD Safe

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Magnum safety boot is light and comfortable with soft, water resistant and has grain leather also anti-puncture, PU compact antislip, antistatic and oil resistant.

Anti-fatigue footbed
Abrasion resistance

Available in sizes:
UK5/EU38: RS# 2682361
UK6/EU39.5: RS# 2682362
UK7/EU41: RS# 2682363
UK8/EU42: RS# 2682364
UK9/EU43: RS# 2682365
UK10/EU44.5: RS# 2682366
UK11/EU46: RS# 2682368
UK12/EU47: RS# 2682369

Related links