Uvex 68722 Black ESD Safe Composite Toe Capped Unisex Safety Boots, UK 14, EU 49
- RS Stock No.:
- 266-2850
- Mfr. Part No.:
- 6872249
- Brand:
- Uvex
On back order for despatch 23/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$369.05
(exc. GST)
$405.95
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $369.05 |
- RS Stock No.:
- 266-2850
- Mfr. Part No.:
- 6872249
- Brand:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Uvex 68722 boot is robust, modern and lightweight safety boot with extra-wide fit. The sole material is free from silicone, plasticiser and other paint wetting impairment substance. It is certified by uvex medicare for individual orthopaedic insoles.
Soft padding on dust tongue and collar
ESD safe
Dirt-resistant and easy lacing system
Extremely comfortable to wear
ESD safe
Dirt-resistant and easy lacing system
Extremely comfortable to wear
Available in sizes:
UK5/EU38: RS# 2662838
UK6/EU39: RS# 2662839
UK6.5/EU40: RS# 2662840
UK7/EU41: RS# 2662841
UK8/EU42: RS# 2662842
UK9/EU43: RS# 2662843
UK10/EU44: RS# 2662844
UK10.5/EU45: RS# 2662845
UK11/EU46: RS# 2662847
UK12/EU47: RS# 2662848
UK13/EU48: RS# 2662849
UK14/EU49: RS# 2662850
UK14.5/EU50: RS# 2662851
UK15/EU51: RS# 2662853
UK16/EU52: RS# 2662854
UK5/EU38: RS# 2662838
UK6/EU39: RS# 2662839
UK6.5/EU40: RS# 2662840
UK7/EU41: RS# 2662841
UK8/EU42: RS# 2662842
UK9/EU43: RS# 2662843
UK10/EU44: RS# 2662844
UK10.5/EU45: RS# 2662845
UK11/EU46: RS# 2662847
UK12/EU47: RS# 2662848
UK13/EU48: RS# 2662849
UK14/EU49: RS# 2662850
UK14.5/EU50: RS# 2662851
UK15/EU51: RS# 2662853
UK16/EU52: RS# 2662854
Specifications
Attribute | Value |
---|---|
Series | 68722 |
Gender | Unisex |
Shoe Size EU | 49 |
Shoe Size UK | 14 |
Shoe Size US | 15 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Sole Material | PU2D |
Midsole Type | Steel |
Upper Material | Leather |
Anti-Slip | Yes |
Shoe Size JP/CN | 32 |
Related links
- Uvex 68722 Black ESD Safe Composite Toe Capped Unisex Safety...
- Uvex 68722 Black ESD Safe Composite Toe Capped Unisex Safety...
- Uvex 68722 Black ESD Safe Composite Toe Capped Unisex Safety...
- Uvex 68722 Black ESD Safe Composite Toe Capped Unisex Safety...
- Uvex 68722 Black ESD Safe Composite Toe Capped Unisex Safety...
- Uvex 68722 Black ESD Safe Composite Toe Capped Unisex Safety...
- Uvex 68722 Black ESD Safe Composite Toe Capped Unisex Safety...
- Uvex 68722 Black ESD Safe Composite Toe Capped Unisex Safety...