uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 15, EU 51 EN ISO 20345:2011

Subtotal (1 pair)*

$357.88

(exc. GST)

$393.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$357.88

*price indicative

RS Stock No.:
266-2853
Mfr. Part No.:
6872251
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

Uvex 3

Product Type

Safety Boots

Gender

Unisex

Size EU

51

Size UK

15

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Composite

Resistance Features

Heat Resistant, Oil Resistant, Penetration Resistant, Slip Resistant

Midsole Material

Steel

Size JP/CN

34

Size US

16

Additional Safety Features

WRU

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Slip Resistance Rating

SRC

Sole Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex 68722 boot is robust, modern and lightweight safety boot with extra-wide fit. The sole material is free from silicone, plasticiser and other paint wetting impairment substance. It is certified by uvex medicare for individual orthopaedic insoles.

Soft padding on dust tongue and collar

ESD safe

Dirt-resistant and easy lacing system

Extremely comfortable to wear

Related links