uvex Uvex 3 Black, Yellow Composite Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2011

Subtotal (1 pair)*

$388.02

(exc. GST)

$426.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$388.02

*price indicative

RS Stock No.:
266-2845
Mfr. Part No.:
6872245
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

Uvex 3

Product Type

Safety Boots

Gender

Unisex

Size EU

45

Size UK

10.5

Closure Type

Lace Up

Colour

Black, Yellow

Safety Toe Type

Composite

Resistance Features

Heat Resistant, Oil Resistant, Penetration Resistant, Slip Resistant

Size US

11.5

Size JP/CN

29

Midsole Material

Steel

Additional Safety Features

WRU

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Sole Material

Polyurethane

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex 68722 boot is robust, modern and lightweight safety boot with extra-wide fit. The sole material is free from silicone, plasticiser and other paint wetting impairment substance. It is certified by uvex medicare for individual orthopaedic insoles.

Soft padding on dust tongue and collar

ESD safe

Dirt-resistant and easy lacing system

Extremely comfortable to wear

Related links