uvex Uvex 3 Black, Yellow Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- RS Stock No.:
- 266-2844
- Mfr. Part No.:
- 6872244
- Brand:
- uvex
Subtotal (1 pair)*
$336.64
(exc. GST)
$370.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $336.64 |
*price indicative
- RS Stock No.:
- 266-2844
- Mfr. Part No.:
- 6872244
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 3 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black, Yellow | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Heat Resistant, Oil Resistant, Penetration Resistant, Slip Resistant | |
| Midsole Material | Steel | |
| Size JP/CN | 28 | |
| Additional Safety Features | WRU | |
| Size US | 11 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 3 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black, Yellow | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Heat Resistant, Oil Resistant, Penetration Resistant, Slip Resistant | ||
Midsole Material Steel | ||
Size JP/CN 28 | ||
Additional Safety Features WRU | ||
Size US 11 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex 68722 boot is robust, modern and lightweight safety boot with extra-wide fit. The sole material is free from silicone, plasticiser and other paint wetting impairment substance. It is certified by uvex medicare for individual orthopaedic insoles.
Soft padding on dust tongue and collar
ESD safe
Dirt-resistant and easy lacing system
Extremely comfortable to wear
Related links
- uvex Uvex 3 Black EU 47 EN ISO 20345:2011
- uvex Uvex 3 Black EU 43 EN ISO 20345:2011
- uvex Uvex 3 Black EU 39 EN ISO 20345:2011
- uvex Uvex 3 Black EU 46 EN ISO 20345:2011
- uvex Uvex 3 Black EU 50 EN ISO 20345:2011
- uvex Uvex 3 Black EU 52 EN ISO 20345:2011
- uvex Uvex 3 Black EU 49 EN ISO 20345:2011
- uvex Uvex 3 Black EU 38 EN ISO 20345:2011
