uvex Uvex 3 Black, Yellow Composite Toe Capped Unisex Safety Boots 16, EU 52 EN ISO 20345:2011
- RS Stock No.:
- 266-2854
- Mfr. Part No.:
- 6872252
- Brand:
- uvex
Subtotal (1 pair)*
$357.88
(exc. GST)
$393.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $357.88 |
*price indicative
- RS Stock No.:
- 266-2854
- Mfr. Part No.:
- 6872252
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 3 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 52 | |
| Size UK | 16 | |
| Closure Type | Lace Up | |
| Colour | Black, Yellow | |
| Safety Toe Type | Composite | |
| Additional Safety Features | WRU | |
| Size JP/CN | 35 | |
| Midsole Material | Steel | |
| Resistance Features | Heat Resistant, Oil Resistant, Penetration Resistant, Slip Resistant | |
| Size US | 17 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 3 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 52 | ||
Size UK 16 | ||
Closure Type Lace Up | ||
Colour Black, Yellow | ||
Safety Toe Type Composite | ||
Additional Safety Features WRU | ||
Size JP/CN 35 | ||
Midsole Material Steel | ||
Resistance Features Heat Resistant, Oil Resistant, Penetration Resistant, Slip Resistant | ||
Size US 17 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex 68722 boot is robust, modern and lightweight safety boot with extra-wide fit. The sole material is free from silicone, plasticiser and other paint wetting impairment substance. It is certified by uvex medicare for individual orthopaedic insoles.
Soft padding on dust tongue and collar
ESD safe
Dirt-resistant and easy lacing system
Extremely comfortable to wear
Related links
- uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 16, EU 52 EN ISO 20345:2011
- uvex Uvex 1 G2 Black EU 52 EN ISO 20345:2011
- uvex Uvex 1 Blue EU 52 EN ISO 20345:2011
- uvex Uvex 2 Construction Blue Composite Toe Capped Unisex Safety Boots 16, EU 17 EN ISO 20345:2011
- V12 Footwear Avenger IGS Black Composite Toe Capped Unisex Safety Boots 16, EU 51 EN ISO 20345:2011
- V12 Footwear Bison IGS Black Composite Toe Capped Unisex Safety Boots 16, EU 51 EN ISO 20345:2011
- uvex Uvex 3 Black EU 47 EN ISO 20345:2011
- uvex Uvex 3 Black EU 44 EN ISO 20345:2011
