MHS Male 10A Shielded Module Minimum Wire Size 0.14mm² Maximum Wire Size 2.5mm² for use with Connectors
- RS Stock No.:
- 180-9542
- Mfr. Part No.:
- 44423229
- Brand:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-9542
- Mfr. Part No.:
- 44423229
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | MHS | |
| Accessory Type | Shielded Module | |
| For Use With | Connectors | |
| Range | EPIC | |
| Voltage Rating | 50 V | |
| Current Rating | 10A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series MHS | ||
Accessory Type Shielded Module | ||
For Use With Connectors | ||
Range EPIC | ||
Voltage Rating 50 V | ||
Current Rating 10A | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Gender Male | ||
- COO (Country of Origin):
- CZ
EPIC MHS Bus Module Connector
"From Lapp, these contact holder modules are for use with Epic MH Bus connector system kits, and hold four crimp terminating contacts. They are a shielded module for data and signal transmission, and are mateable with market standard connectors.
Features and Benefits
• Shielded module for data and signal transmission.
• Usable for Ethernet CAT.5e
• Crimp connection for permanent vibration proof contact
• The mix of different functions in one plug guarantees high flexibility
Applications
Due to their versatility and durability, these connectors can be used in many applications, such as;
• Mechanical engineering
• Robotics industry
• Plant engineering
• Renewable energy
• Railway applications / vehicle construction
Accessories
These Epic Bus Contact Holders are designed to be used with compatible Modules and Contacts.
Mating Parts
• 180-9542 is a Male EPIC MHS Bus PIN Contact Holder
• 180-9543 is a Female EPIC MHB Bus PIN Contact Holder
Modules
• 180-9540 is a Male 2 Way Module
• 180-9541 is a Female 2 Way Module
Contacts
• 180-9561 is a Male EPIC MH 10 sqmm D=8.0 Contact
• 180-9562 is a Female EPIC MH 10 sqmm D=8.0 Contact
• 180-9563 is a Male EPIC MH 16 sqmm D=8.0 Contact
• 180-9564 is a Female EPIC MH 16 sqmm D=8.0 Contact
• 180-9565 is a Male EPIC MH 25 sqmm D=8.0 Contact
• 180-9566 is a Female EPIC MH 25 sqmm D=8.0 Contact
• 180-9567 is a Male EPIC MH 35 sqmm D=8.0 Contact
• 180-9568 is a Female EPIC MH 35 sqmm D=8.0 Contact
• 180-9569 is a Male EPIC MH 1.5 sqmm D=4.0 Contact
• 180-9570 is a Female EPIC MH 1.5 sqmm D=4.0 Contact
• 180-9571 is a Male EPIC MH 2.5 sqmm D=4.0 Contact
• 180-9572 is a Female EPIC MH 2.5 sqmm D=4.0 Contact
• 180-9573 is a Male EPIC MH 4 sqmm D=4.0 Contact
• 180-9574 is a Female EPIC MH 4 sqmm D=4.0 Contact
• 180-9575 is a Male EPIC MH 6 sqmm D=4.0 Contact
• 180-9576 is a Female EPIC MH 6 sqmm D=4.0 Contact
• 180-9577 is a Male EPIC MH 10 sqmm D=4.0 Contact
• 180-9578 is a Female EPIC MH 10 sqmm D=4.0 Contact"
Features and Benefits
• Shielded module for data and signal transmission.
• Usable for Ethernet CAT.5e
• Crimp connection for permanent vibration proof contact
• The mix of different functions in one plug guarantees high flexibility
Applications
Due to their versatility and durability, these connectors can be used in many applications, such as;
• Mechanical engineering
• Robotics industry
• Plant engineering
• Renewable energy
• Railway applications / vehicle construction
Accessories
These Epic Bus Contact Holders are designed to be used with compatible Modules and Contacts.
Mating Parts
• 180-9542 is a Male EPIC MHS Bus PIN Contact Holder
• 180-9543 is a Female EPIC MHB Bus PIN Contact Holder
Modules
• 180-9540 is a Male 2 Way Module
• 180-9541 is a Female 2 Way Module
Contacts
• 180-9561 is a Male EPIC MH 10 sqmm D=8.0 Contact
• 180-9562 is a Female EPIC MH 10 sqmm D=8.0 Contact
• 180-9563 is a Male EPIC MH 16 sqmm D=8.0 Contact
• 180-9564 is a Female EPIC MH 16 sqmm D=8.0 Contact
• 180-9565 is a Male EPIC MH 25 sqmm D=8.0 Contact
• 180-9566 is a Female EPIC MH 25 sqmm D=8.0 Contact
• 180-9567 is a Male EPIC MH 35 sqmm D=8.0 Contact
• 180-9568 is a Female EPIC MH 35 sqmm D=8.0 Contact
• 180-9569 is a Male EPIC MH 1.5 sqmm D=4.0 Contact
• 180-9570 is a Female EPIC MH 1.5 sqmm D=4.0 Contact
• 180-9571 is a Male EPIC MH 2.5 sqmm D=4.0 Contact
• 180-9572 is a Female EPIC MH 2.5 sqmm D=4.0 Contact
• 180-9573 is a Male EPIC MH 4 sqmm D=4.0 Contact
• 180-9574 is a Female EPIC MH 4 sqmm D=4.0 Contact
• 180-9575 is a Male EPIC MH 6 sqmm D=4.0 Contact
• 180-9576 is a Female EPIC MH 6 sqmm D=4.0 Contact
• 180-9577 is a Male EPIC MH 10 sqmm D=4.0 Contact
• 180-9578 is a Female EPIC MH 10 sqmm D=4.0 Contact"
Related links
- RS PRO Male 10A Minimum Wire Size 0.14mm² Maximum Wire Size 0.34mm²
- HARTING Han D HMC Male 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty
- RS PRO Male 5A Minimum Wire Size 0.14mm² Maximum Wire Size 0.34mm²
- HARTING Han E HMC Female 16A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with HMC
- HARTING Han E HMC Male 16A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with HMC Connector
- Lapp MHB Female Shielded Module, 10A Minimum Wire Size 0.14 mm² Maximum Wire Size 2.5 mm² for use with Connectors
- HARTING Han D HMC Female 10A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with HMC Connector
- Weidmüller HDC Male, 10A Minimum Wire Size 1.5 mm² Maximum Wire Size 1.5 mm²
