Lapp 4 mm EPIC MH Female Contact Minimum Wire Size 1.5 mm² Maximum Wire Size 4 mm² for use with Connectors
- RS Stock No.:
- 180-9574
- Mfr. Part No.:
- 44423257
- Brand:
- Lapp
Bulk discount available
Subtotal (1 pack of 100 units)*
$596.60
(exc. GST)
$656.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 19900 | $5.966 | $596.60 |
| 20000 - 39900 | $5.728 | $572.80 |
| 40000 + | $5.489 | $548.90 |
*price indicative
- RS Stock No.:
- 180-9574
- Mfr. Part No.:
- 44423257
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Contact | |
| Series | EPIC MH | |
| Accessory Type | Contact | |
| Contact Plating | Silver | |
| For Use With | Connectors | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Wire Size mm² | 1.5mm² | |
| Standards/Approvals | No | |
| Gender | Female | |
| Maximum Wire Size mm² | 4mm² | |
| Size | 4 mm | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Contact | ||
Series EPIC MH | ||
Accessory Type Contact | ||
Contact Plating Silver | ||
For Use With Connectors | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Wire Size mm² 1.5mm² | ||
Standards/Approvals No | ||
Gender Female | ||
Maximum Wire Size mm² 4mm² | ||
Size 4 mm | ||
- COO (Country of Origin):
- DE
Epic MH Contacts
From Lapp, these contacts are for use with Epic MH Bus connector system kits. The connectors are a shielded module for data and signal transmission, and are mateable with market standard connectors. These crimp connecting contact allow permanent vibration proof contact in connections.
Features and Benefits
• Flame Retardant
• Vibration proof
• Crimp connection
Applications
Due to their versatility and durability, the Epic MH Bus connector system can be used in many applications, such as;
• Mechanical engineering
• Robotics industry
• Plant engineering
• Renewable energy
• Railway applications / vehicle construction
Alternatives
Epic MH BUS contacts are available in different sizes to suit appropriate MH Connector system modules and inserts.
• 180-9561 is a Male 10mm EPIC MH Contact D=8.0mm
• 180-9562 is a Female 10mm EPIC MH Contact D=8.0mm
• 180-9563 is a Male 16mm EPIC MH Contact D=8.0mm
• 180-9564 is a Female 16mm EPIC MH Contact D=8.0mm
• 180-9565 is a Male 25mm EPIC MH Contact D=8.0mm
• 180-9566 is a Female 25mm EPIC MH Contact D=8.0mm
• 180-9567 is a Male 35mm EPIC MH Contact D=8.0mm
• 180-9568 is a Female 35mm EPIC MH Contact D=8.0mm
• 180-9569 is a Male 1.5mm EPIC MH Contact D=4.0mm
• 180-9570 is a Female 1.5mm EPIC MH Contact D=4.0mm
• 180-9571 is a Male 2.5mm EPIC MH Contact D=4.0mm
• 180-9572 is a Female 2.5mm EPIC MH Contact D=4.0mm
• 180-9573 is a Male 4mm EPIC MH Contact D=4.0mm
• 180-9574 is a Female 4mm EPIC MH Contact D=4.0mm
• 180-9575 is a Male 6mm EPIC MH Contact D=4.0mm
• 180-9576 is a Female 6mm EPIC MH Contact D=4.0mm
• 180-9577 is a Male 10mm EPIC MH Contact D=4.0mm
• 180-9578 is a Female 10mm EPIC MH Contact D=4.0mm
Related links
- Phoenix Contact 1.6 mm CK 1.6 Female Crimp Contact Minimum Wire Size 1.5 mm² Maximum Wire Size 1.5 mm² for use with
- Phoenix Contact Female Rolled Crimp Contact Minimum Wire Size 1.5 mm² Maximum Wire Size 2.5 mm² for use with Cable
- MH Female Female Contact Minimum Wire Size 1.5mm² Maximum Wire Size 10mm² for use with Connectors
- MH Female Female Contact Minimum Wire Size 10mm² Maximum Wire Size 35mm² for use with Connectors
- HARTING Han E Male Crimp Contact Minimum Wire Size 4 mm² Maximum Wire Size 4 mm²
- HARTING Han E Female Crimp Contact Minimum Wire Size 4 mm² Maximum Wire Size 4 mm²
- Phoenix Contact 4 mm CK Female Crimp Contact Minimum Wire Size 4 mm² Maximum Wire Size 4 mm² for use with Heavy Duty
- Phoenix Contact CK Male Crimp Contact Minimum Wire Size 4 mm² Maximum Wire Size 4 mm² for use with Heavy Duty Power
