Lapp Heavy Duty Power Connector Module, 10A, Female, MHB Series, 2 Contacts
- RS Stock No.:
- 180-9541
- Mfr. Part No.:
- 44423230
- Brand:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-9541
- Mfr. Part No.:
- 44423230
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Current Rating | 10A | |
| Gender | Female | |
| Series | MHB | |
| Type | Connector Module | |
| For Use With | Connectors | |
| Pole Format | 2P | |
| Number of Rows | 2 | |
| Voltage Rating | 50 V | |
| Range | EPIC | |
| Number of Contacts | 2 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Current Rating 10A | ||
Gender Female | ||
Series MHB | ||
Type Connector Module | ||
For Use With Connectors | ||
Pole Format 2P | ||
Number of Rows 2 | ||
Voltage Rating 50 V | ||
Range EPIC | ||
Number of Contacts 2 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
- COO (Country of Origin):
- CZ
EPIC MHS Bus Module Connector
From Lapp, these modules are for use with Epic MH Bus connector system kits. They are a shielded module for data and signal transmission, and are mateable with market standard connectors.
Features and Benefits
Shielded module for data and signal transmission.
Usable for Ethernet CAT.5e
Crimp connection for permanent vibration proof contact
The mix of different functions in one plug guarantees high flexibility
Applications
Due to their versatility and durability, these connectors can be used in many applications, such as;
Mechanical engineering
Robotics industry
Plant engineering
Renewable energy
Railway applications / vehicle construction
Accessories
Epic MH BUS modules must be used with appropriate housings and contacts.
Multi Frames
180-9552 is an MHS 6R Male 2 Slot Multi Frame
180-9541 is an MHB 6R Female 2 Slot Multi Frame
180-9554 is an MHS 10 R Male 3 Slot Multi Frame
180-9557 is an MHB 16 R Female 4 Slot Multi Frame
180-9558 is an MHS 24 R Male 6 Slot Multi Frame
180-9559 is an MHB 24 R Female 6 Slot Multi Frame
Contact Housing
180-9542 is a Male EPIC® MHS Bus PIN Contact Holder for 4 + Shield
180-9543 is a Female EPIC® MHB Bus PIN Contact Holder for 4 + Shield
180-9544 is a Male EPIC® MHS Coax 1.6 mm Contact Holder for Single Contact
180-9545 is a Female EPIC® MHB Coax 1.6 mm Contact Holder for Single Contact
180-9546 is a Male EPIC® MHS Coax 2.5 mm Contact Holder for Single Contact
180-9547 is a Female EPIC® MHB Coax 2.5 mm Contact Holder for Single Contact
Features and Benefits
Shielded module for data and signal transmission.
Usable for Ethernet CAT.5e
Crimp connection for permanent vibration proof contact
The mix of different functions in one plug guarantees high flexibility
Applications
Due to their versatility and durability, these connectors can be used in many applications, such as;
Mechanical engineering
Robotics industry
Plant engineering
Renewable energy
Railway applications / vehicle construction
Accessories
Epic MH BUS modules must be used with appropriate housings and contacts.
Multi Frames
180-9552 is an MHS 6R Male 2 Slot Multi Frame
180-9541 is an MHB 6R Female 2 Slot Multi Frame
180-9554 is an MHS 10 R Male 3 Slot Multi Frame
180-9557 is an MHB 16 R Female 4 Slot Multi Frame
180-9558 is an MHS 24 R Male 6 Slot Multi Frame
180-9559 is an MHB 24 R Female 6 Slot Multi Frame
Contact Housing
180-9542 is a Male EPIC® MHS Bus PIN Contact Holder for 4 + Shield
180-9543 is a Female EPIC® MHB Bus PIN Contact Holder for 4 + Shield
180-9544 is a Male EPIC® MHS Coax 1.6 mm Contact Holder for Single Contact
180-9545 is a Female EPIC® MHB Coax 1.6 mm Contact Holder for Single Contact
180-9546 is a Male EPIC® MHS Coax 2.5 mm Contact Holder for Single Contact
180-9547 is a Female EPIC® MHB Coax 2.5 mm Contact Holder for Single Contact
Related links
- Lapp Heavy Duty Power Connector Module Female 36 Contacts
- Lapp Heavy Duty Power Connector Accessory Female 12 Contacts
- Lapp Heavy Duty Power Connector Module Female 3 Contacts
- Lapp Heavy Duty Power Connector Accessory Female 6 Contacts
- Lapp Heavy Duty Power Connector Module Male 36 Contacts
- Lapp Heavy Duty Power Connector Module Male 12 Contacts
- HARTING Heavy Duty Power Connector Module Female 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Female 2 Contacts
