MH Male Contact Maximum Wire Size 2.5mm² for use with Connectors

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-9571
Mfr. Part No.:
44423251
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

MH

Accessory Type

Contact

For Use With

Connectors

Range

EPIC

Maximum Wire Size mm²

2.5mm²

Gender

Male

COO (Country of Origin):
DE

Epic MH Contact


From Lapp, these contacts are for use with Epic MH Bus connector system kits. The connectors are a shielded module for data and signal transmission, and are mateable with market standard connectors. These crimp connecting contact allow permanent vibration proof contact in connections.

Features and Benefits

• Flame Retardant
• Vibration proof
• Crimp connection

Applications

Due to their versatility and durability, the Epic MH Bus connector system can be used in many applications, such as;

• Mechanical engineering
• Robotics industry
• Plant engineering
• Renewable energy
• Railway applications / vehicle construction

Alternatives

Epic MH BUS contacts are available in different sizes to suit appropriate MH Connector system modules and inserts.

180-9561 is a Male 10mm EPIC MH Contact D=8.0mm
180-9562 is a Female 10mm EPIC MH Contact D=8.0mm
180-9563 is a Male 16mm EPIC MH Contact D=8.0mm
180-9564 is a Female 16mm EPIC MH Contact D=8.0mm
180-9565 is a Male 25mm EPIC MH Contact D=8.0mm
180-9566 is a Female 25mm EPIC MH Contact D=8.0mm
180-9567 is a Male 35mm EPIC MH Contact D=8.0mm
180-9568 is a Female 35mm EPIC MH Contact D=8.0mm
180-9569 is a Male 1.5mm EPIC MH Contact D=4.0mm
180-9570 is a Female 1.5mm EPIC MH Contact D=4.0mm
180-9571 is a Male 2.5mm EPIC MH Contact D=4.0mm
180-9572 is a Female 2.5mm EPIC MH Contact D=4.0mm
180-9573 is a Male 4mm EPIC MH Contact D=4.0mm
180-9574 is a Female 4mm EPIC MH Contact D=4.0mm
180-9575 is a Male 6mm EPIC MH Contact D=4.0mm
180-9576 is a Female 6mm EPIC MH Contact D=4.0mm
180-9577 is a Male 10mm EPIC MH Contact D=4.0mm
180-9578 is a Female 10mm EPIC MH Contact D=4.0mm

Related links