MH Female Female Contact Minimum Wire Size 10mm² Maximum Wire Size 35mm² for use with Connectors
- RS Stock No.:
- 180-9564
- Mfr. Part No.:
- 44423247
- Brand:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-9564
- Mfr. Part No.:
- 44423247
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | MH | |
| Accessory Type | Female Contact | |
| For Use With | Connectors | |
| Range | EPIC | |
| Minimum Wire Size mm² | 10mm² | |
| Maximum Wire Size mm² | 35mm² | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series MH | ||
Accessory Type Female Contact | ||
For Use With Connectors | ||
Range EPIC | ||
Minimum Wire Size mm² 10mm² | ||
Maximum Wire Size mm² 35mm² | ||
Gender Female | ||
- COO (Country of Origin):
- DE
Epic MH Contact
From Lapp, these contacts are for use with Epic MH Bus connector system kits. The connectors are a shielded module for data and signal transmission, and are mateable with market standard connectors. These crimp connecting contact allow permanent vibration proof contact in connections.
Features and Benefits
• Flame Retardant
• Vibration proof
• Crimp connection
Applications
Due to their versatility and durability, the Epic MH Bus connector system can be used in many applications, such as;
• Mechanical engineering
• Robotics industry
• Plant engineering
• Renewable energy
• Railway applications / vehicle construction
Alternatives
Epic MH BUS contacts are available in different sizes to suit appropriate MH Connector system modules and inserts.
• 180-9561 is a Male 10mm EPIC MH Contact D=8.0mm
• 180-9562 is a Female 10mm EPIC MH Contact D=8.0mm
• 180-9563 is a Male 16mm EPIC MH Contact D=8.0mm
• 180-9564 is a Female 16mm EPIC MH Contact D=8.0mm
• 180-9565 is a Male 25mm EPIC MH Contact D=8.0mm
• 180-9566 is a Female 25mm EPIC MH Contact D=8.0mm
• 180-9567 is a Male 35mm EPIC MH Contact D=8.0mm
• 180-9568 is a Female 35mm EPIC MH Contact D=8.0mm
• 180-9569 is a Male 1.5mm EPIC MH Contact D=4.0mm
• 180-9570 is a Female 1.5mm EPIC MH Contact D=4.0mm
• 180-9571 is a Male 2.5mm EPIC MH Contact D=4.0mm
• 180-9572 is a Female 2.5mm EPIC MH Contact D=4.0mm
• 180-9573 is a Male 4mm EPIC MH Contact D=4.0mm
• 180-9574 is a Female 4mm EPIC MH Contact D=4.0mm
• 180-9575 is a Male 6mm EPIC MH Contact D=4.0mm
• 180-9576 is a Female 6mm EPIC MH Contact D=4.0mm
• 180-9577 is a Male 10mm EPIC MH Contact D=4.0mm
• 180-9578 is a Female 10mm EPIC MH Contact D=4.0mm
Features and Benefits
• Flame Retardant
• Vibration proof
• Crimp connection
Applications
Due to their versatility and durability, the Epic MH Bus connector system can be used in many applications, such as;
• Mechanical engineering
• Robotics industry
• Plant engineering
• Renewable energy
• Railway applications / vehicle construction
Alternatives
Epic MH BUS contacts are available in different sizes to suit appropriate MH Connector system modules and inserts.
• 180-9561 is a Male 10mm EPIC MH Contact D=8.0mm
• 180-9562 is a Female 10mm EPIC MH Contact D=8.0mm
• 180-9563 is a Male 16mm EPIC MH Contact D=8.0mm
• 180-9564 is a Female 16mm EPIC MH Contact D=8.0mm
• 180-9565 is a Male 25mm EPIC MH Contact D=8.0mm
• 180-9566 is a Female 25mm EPIC MH Contact D=8.0mm
• 180-9567 is a Male 35mm EPIC MH Contact D=8.0mm
• 180-9568 is a Female 35mm EPIC MH Contact D=8.0mm
• 180-9569 is a Male 1.5mm EPIC MH Contact D=4.0mm
• 180-9570 is a Female 1.5mm EPIC MH Contact D=4.0mm
• 180-9571 is a Male 2.5mm EPIC MH Contact D=4.0mm
• 180-9572 is a Female 2.5mm EPIC MH Contact D=4.0mm
• 180-9573 is a Male 4mm EPIC MH Contact D=4.0mm
• 180-9574 is a Female 4mm EPIC MH Contact D=4.0mm
• 180-9575 is a Male 6mm EPIC MH Contact D=4.0mm
• 180-9576 is a Female 6mm EPIC MH Contact D=4.0mm
• 180-9577 is a Male 10mm EPIC MH Contact D=4.0mm
• 180-9578 is a Female 10mm EPIC MH Contact D=4.0mm
Related links
- MH Female Female Contact Minimum Wire Size 1.5mm² Maximum Wire Size 10mm² for use with Connectors
- HARTING Han Fast Lock Male 60A Fast Lock Contact Minimum Wire Size 10mm² Maximum Wire Size 10mm² for use with Heavy
- Lapp 4 mm EPIC MH Female Contact Minimum Wire Size 1.5 mm² Maximum Wire Size 4 mm² for use with Connectors
- MH Female Contact Maximum Wire Size 35mm² for use with Connectors
- Anderson Power Products PowerMod Female Contact, 30A Minimum Wire Size 0.75 mm² Maximum Wire Size 1 mm² for use with
- MH Female Crimp Contact Maximum Wire Size 10mm² for use with Connectors
- Anderson Power Products PowerMod Female Contact, 160A Minimum Wire Size 1 mm² Maximum Wire Size 1.5 mm² for use with
- Phoenix Contact Female Rolled Crimp Contact Minimum Wire Size 1.5 mm² Maximum Wire Size 2.5 mm² for use with Cable
