Lapp 8 mm MH Male Contact Minimum Wire Size 1 mm² Maximum Wire Size 35 mm² for use with Connectors
- RS Stock No.:
- 180-9567
- Mfr. Part No.:
- 44423245
- Brand:
- Lapp
Bulk discount available
Subtotal (1 pack of 10 units)*
$190.29
(exc. GST)
$209.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $19.029 | $190.29 |
| 500 - 1990 | $18.268 | $182.68 |
| 2000 + | $17.507 | $175.07 |
*price indicative
- RS Stock No.:
- 180-9567
- Mfr. Part No.:
- 44423245
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Contact | |
| Series | MH | |
| Accessory Type | Contact | |
| Contact Plating | Silver | |
| For Use With | Connectors | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 35mm² | |
| Gender | Male | |
| Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Contact | ||
Series MH | ||
Accessory Type Contact | ||
Contact Plating Silver | ||
For Use With Connectors | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 35mm² | ||
Gender Male | ||
Size 8 mm | ||
- COO (Country of Origin):
- DE
Epic MH Contact
From Lapp, these contacts are for use with Epic MH Bus connector system kits. The connectors are a shielded module for data and signal transmission, and are mateable with market standard connectors. These crimp connecting contact allow permanent vibration proof contact in connections.
Features and Benefits
• Flame Retardant
• Vibration proof
• Crimp connection
Applications
Due to their versatility and durability, the Epic MH Bus connector system can be used in many applications, such as;
• Mechanical engineering
• Robotics industry
• Plant engineering
• Renewable energy
• Railway applications / vehicle construction
Alternatives
Epic MH BUS contacts are available in different sizes to suit appropriate MH Connector system modules and inserts.
• 180-9561 is a Male 10mm EPIC MH Contact D=8.0mm
• 180-9562 is a Female 10mm EPIC MH Contact D=8.0mm
• 180-9563 is a Male 16mm EPIC MH Contact D=8.0mm
• 180-9564 is a Female 16mm EPIC MH Contact D=8.0mm
• 180-9565 is a Male 25mm EPIC MH Contact D=8.0mm
• 180-9566 is a Female 25mm EPIC MH Contact D=8.0mm
• 180-9567 is a Male 35mm EPIC MH Contact D=8.0mm
• 180-9568 is a Female 35mm EPIC MH Contact D=8.0mm
• 180-9569 is a Male 1.5mm EPIC MH Contact D=4.0mm
• 180-9570 is a Female 1.5mm EPIC MH Contact D=4.0mm
• 180-9571 is a Male 2.5mm EPIC MH Contact D=4.0mm
• 180-9572 is a Female 2.5mm EPIC MH Contact D=4.0mm
• 180-9573 is a Male 4mm EPIC MH Contact D=4.0mm
• 180-9574 is a Female 4mm EPIC MH Contact D=4.0mm
• 180-9575 is a Male 6mm EPIC MH Contact D=4.0mm
• 180-9576 is a Female 6mm EPIC MH Contact D=4.0mm
• 180-9577 is a Male 10mm EPIC MH Contact D=4.0mm
• 180-9578 is a Female 10mm EPIC MH Contact D=4.0mm
Related links
- Lapp 8 mm MH Male Contact Minimum Wire Size 1 mm² Maximum Wire Size 16 mm² for use with Connectors
- Lapp 4 mm EPIC MH Female Contact Minimum Wire Size 1.5 mm² Maximum Wire Size 4 mm² for use with Connectors
- HARTING HAN DD Male Crimp Contact Minimum Wire Size 0.13 mm² Maximum Wire Size 35 mm² for use with PC Adapter
- Phoenix Contact 2.5 mm HC-HV Male Turned Crimp Contact Minimum Wire Size 1 mm² Maximum Wire Size 1 mm² for use with
- Phoenix Contact 1.6 mm CK1 Male Crimp Contact Minimum Wire Size 0.34 mm² Maximum Wire Size 1 mm² for use with Heavy Duty
- HARTING Han Contacts Female Crimp Contact, 100A Minimum Wire Size 35 mm² Maximum Wire Size 35 mm² for use with Han GND
- HARTING Han E Male Relay Contact Minimum Wire Size 0.75 mm² Maximum Wire Size 1 mm²
- Weidmüller 3.5 mm HDC Female Crimping Contact Minimum Wire Size 0.75 mm² Maximum Wire Size 1 mm² for use with HQ,
