MHS Male 16A Shielded Module for use with Heavy Duty Power Connector
- RS Stock No.:
- 180-9544
- Mfr. Part No.:
- 44423260
- Brand:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-9544
- Mfr. Part No.:
- 44423260
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | MHS | |
| Accessory Type | Shielded Module | |
| For Use With | Heavy Duty Power Connector | |
| Range | EPIC | |
| Voltage Rating | 50 V | |
| Current Rating | 16A | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series MHS | ||
Accessory Type Shielded Module | ||
For Use With Heavy Duty Power Connector | ||
Range EPIC | ||
Voltage Rating 50 V | ||
Current Rating 16A | ||
Gender Male | ||
- COO (Country of Origin):
- CZ
EPIC® MH Coax Connector, 1.6mm
From Lapp, these coax connector are for use with Epic MH Bus connector system kits, and hold four crimp terminating contacts. They are a shielded module for data and signal transmission, and are mateable with market standard connectors.
Features and Benefits
• Shielded module for data and signal transmission.
• Usable for Ethernet CAT.5e
• Crimp connection for permanent vibration proof contact
• The mix of different functions in one plug guarantees high flexibility
Applications
Due to their versatility and durability, these connectors can be used in many applications, such as;
• Mechanical engineering
• Robotics industry
• Plant engineering
• Renewable energy
• Railway applications / vehicle construction
Accessories
These Epic Bus Contact Holders are designed to be used with compatible Modules and Contacts.
Mating Parts
180-9544 is a Male EPIC MHS Coax D=1.6mm
180-9545 is a Female EPIC MHB Coax D=1.6mm
180-9546 is a Male EPIC MHS Coax D=2.5mm
180-9547 is a Female EPIC MHB Coax D=2.5mm
Modules
180-9540 is a Male 2 Way Module
180-9541 is a Female 2 Way Module
Contacts
408-296 is a 1.5 sqmm pin contact
408-303 is a 1.5 sqmm socket contact
408-319 is a 2.5 sqmm pin contact
408-325 is a 2.5 sqmm socket contact
Features and Benefits
• Shielded module for data and signal transmission.
• Usable for Ethernet CAT.5e
• Crimp connection for permanent vibration proof contact
• The mix of different functions in one plug guarantees high flexibility
Applications
Due to their versatility and durability, these connectors can be used in many applications, such as;
• Mechanical engineering
• Robotics industry
• Plant engineering
• Renewable energy
• Railway applications / vehicle construction
Accessories
These Epic Bus Contact Holders are designed to be used with compatible Modules and Contacts.
Mating Parts
180-9544 is a Male EPIC MHS Coax D=1.6mm
180-9545 is a Female EPIC MHB Coax D=1.6mm
180-9546 is a Male EPIC MHS Coax D=2.5mm
180-9547 is a Female EPIC MHB Coax D=2.5mm
Modules
180-9540 is a Male 2 Way Module
180-9541 is a Female 2 Way Module
Contacts
408-296 is a 1.5 sqmm pin contact
408-303 is a 1.5 sqmm socket contact
408-319 is a 2.5 sqmm pin contact
408-325 is a 2.5 sqmm socket contact
Shielded module for data and signal transmission.
Modular connector system, plugable with the market standard
Crimp connection for permanent vibration proof contact
Railway applications
The mix of different functions in one plug guarantees high flexibility
Mechanical engineering
Robotics industry
Plant engineering
Renewable energy
Railway applications / vehicle construction
Modular connector system, plugable with the market standard
Crimp connection for permanent vibration proof contact
Railway applications
The mix of different functions in one plug guarantees high flexibility
Mechanical engineering
Robotics industry
Plant engineering
Renewable energy
Railway applications / vehicle construction
Related links
- MHS Male 10A Shielded Module Minimum Wire Size 0.14mm² Maximum Wire Size 2.5mm² for use with Connectors
- MHB Female 16A Shielded Module for use with Heavy Duty Power Connector
- Lapp Shielded Module For Use With Connectors
- Lapp Heavy Duty Power Connector Module Male 36 Contacts
- Lapp Heavy Duty Power Connector Module Male 12 Contacts
- Molex 93601 Male 16A Crimp Contact Insert for use with Electronic Machinery
- HARTING Han E HMC Male 16A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with HMC Connector
- Lapp Shielded Module For Use With Connectors
