Lapp MH Coax, MHS Series 1 Way, For Use With Connectors
- RS Stock No.:
- 180-9546
- Mfr. Part No.:
- 44423262
- Brand:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-9546
- Mfr. Part No.:
- 44423262
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Gender | Male | |
| Accessory Type | MH Coax | |
| Current Rating | 16A | |
| Voltage Rating | 50 V | |
| Number of Contacts | 1 | |
| Range | EPIC | |
| Series | MHS | |
| For Use With | Connectors | |
| Number of Rows | 1 | |
| Pole Format | 1P | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Gender Male | ||
Accessory Type MH Coax | ||
Current Rating 16A | ||
Voltage Rating 50 V | ||
Number of Contacts 1 | ||
Range EPIC | ||
Series MHS | ||
For Use With Connectors | ||
Number of Rows 1 | ||
Pole Format 1P | ||
- COO (Country of Origin):
- CZ
EPIC® MH Coax Connector, 2.5mm
From Lapp, these coax connector are for use with Epic MH Bus connector system kits, and hold four crimp terminating contacts. They are a shielded module for data and signal transmission, and are mateable with market standard connectors.
Features and Benefits
• Shielded module for data and signal transmission.
• Usable for Ethernet CAT.5e
• Crimp connection for permanent vibration proof contact
• The mix of different functions in one plug guarantees high flexibility
Applications
Due to their versatility and durability, these connectors can be used in many applications, such as;
• Mechanical engineering
• Robotics industry
• Plant engineering
• Renewable energy
• Railway applications / vehicle construction
Accessories
These Epic Bus Contact Holders are designed to be used with compatible Modules and Contacts.
Mating Parts
180-9544 is a Male EPIC MHS Coax D=1.6mm
180-9545 is a Female EPIC MHB Coax D=1.6mm
180-9546 is a Male EPIC MHS Coax D=2.5mm
180-9547 is a Female EPIC MHB Coax D=2.5mm
Modules
180-9540 is a Male 2 Way Module
180-9541 is a Female 2 Way Module
Contacts
408-296 is a 1.5 sqmm pin contact
408-303 is a 1.5 sqmm socket contact
408-319 is a 2.5 sqmm pin contact
408-325 is a 2.5 sqmm socket contact
Features and Benefits
• Shielded module for data and signal transmission.
• Usable for Ethernet CAT.5e
• Crimp connection for permanent vibration proof contact
• The mix of different functions in one plug guarantees high flexibility
Applications
Due to their versatility and durability, these connectors can be used in many applications, such as;
• Mechanical engineering
• Robotics industry
• Plant engineering
• Renewable energy
• Railway applications / vehicle construction
Accessories
These Epic Bus Contact Holders are designed to be used with compatible Modules and Contacts.
Mating Parts
180-9544 is a Male EPIC MHS Coax D=1.6mm
180-9545 is a Female EPIC MHB Coax D=1.6mm
180-9546 is a Male EPIC MHS Coax D=2.5mm
180-9547 is a Female EPIC MHB Coax D=2.5mm
Modules
180-9540 is a Male 2 Way Module
180-9541 is a Female 2 Way Module
Contacts
408-296 is a 1.5 sqmm pin contact
408-303 is a 1.5 sqmm socket contact
408-319 is a 2.5 sqmm pin contact
408-325 is a 2.5 sqmm socket contact
Related links
- Lapp 8 mm MH Male Contact Minimum Wire Size 1 mm² Maximum Wire Size 16 mm² for use with Connectors
- Lapp Power Module For Use With Connectors
- Lapp Power Module For Use With Connectors
- Lapp Universal Module For Use With Connectors
- Lapp Shielded Module For Use With Connectors
- Lapp Double Module For Use With Connectors
- Lapp Standard Module For Use With Connectors
- Lapp High Power Module For Use With Connectors
