MHB Female 16A Shielded Module for use with Heavy Duty Power Connector
- RS Stock No.:
- 180-9545
- Mfr. Part No.:
- 44423261
- Brand:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-9545
- Mfr. Part No.:
- 44423261
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | MHB | |
| Accessory Type | Shielded Module | |
| For Use With | Heavy Duty Power Connector | |
| Range | EPIC | |
| Voltage Rating | 50 V | |
| Current Rating | 16A | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series MHB | ||
Accessory Type Shielded Module | ||
For Use With Heavy Duty Power Connector | ||
Range EPIC | ||
Voltage Rating 50 V | ||
Current Rating 16A | ||
Gender Female | ||
- COO (Country of Origin):
- CZ
EPIC® MH Coax Connector, 1.6mm
From Lapp, these coax connector are for use with Epic MH Bus connector system kits, and hold four crimp terminating contacts. They are a shielded module for data and signal transmission, and are mateable with market standard connectors.
Features and Benefits
• Shielded module for data and signal transmission.
• Usable for Ethernet CAT.5e
• Crimp connection for permanent vibration proof contact
• The mix of different functions in one plug guarantees high flexibility
Applications
Due to their versatility and durability, these connectors can be used in many applications, such as;
• Mechanical engineering
• Robotics industry
• Plant engineering
• Renewable energy
• Railway applications / vehicle construction
Accessories
These Epic Bus Contact Holders are designed to be used with compatible Modules and Contacts.
Mating Parts
180-9544 is a Male EPIC MHS Coax D=1.6mm
180-9545 is a Female EPIC MHB Coax D=1.6mm
180-9546 is a Male EPIC MHS Coax D=2.5mm
180-9547 is a Female EPIC MHB Coax D=2.5mm
Modules
180-9540 is a Male 2 Way Module
180-9541 is a Female 2 Way Module
Contacts
408-296 is a 1.5 sqmm pin contact
408-303 is a 1.5 sqmm socket contact
408-319 is a 2.5 sqmm pin contact
408-325 is a 2.5 sqmm socket contact
Features and Benefits
• Shielded module for data and signal transmission.
• Usable for Ethernet CAT.5e
• Crimp connection for permanent vibration proof contact
• The mix of different functions in one plug guarantees high flexibility
Applications
Due to their versatility and durability, these connectors can be used in many applications, such as;
• Mechanical engineering
• Robotics industry
• Plant engineering
• Renewable energy
• Railway applications / vehicle construction
Accessories
These Epic Bus Contact Holders are designed to be used with compatible Modules and Contacts.
Mating Parts
180-9544 is a Male EPIC MHS Coax D=1.6mm
180-9545 is a Female EPIC MHB Coax D=1.6mm
180-9546 is a Male EPIC MHS Coax D=2.5mm
180-9547 is a Female EPIC MHB Coax D=2.5mm
Modules
180-9540 is a Male 2 Way Module
180-9541 is a Female 2 Way Module
Contacts
408-296 is a 1.5 sqmm pin contact
408-303 is a 1.5 sqmm socket contact
408-319 is a 2.5 sqmm pin contact
408-325 is a 2.5 sqmm socket contact
Related links
- Lapp MHB Female Shielded Module, 10A Minimum Wire Size 0.14 mm² Maximum Wire Size 2.5 mm² for use with Connectors
- MHS Male 16A Shielded Module for use with Heavy Duty Power Connector
- Lapp Shielded Module For Use With Connectors
- HARTING Han Contacts Female 16A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm² for use with Heavy Duty
- HARTING Han E HMC Female 16A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with HMC
- MHS Male 10A Shielded Module Minimum Wire Size 0.14mm² Maximum Wire Size 2.5mm² for use with Connectors
- Lapp Heavy Duty Power Connector Accessory Female 6 Contacts
- RS PRO CEGF Female Crimp Contact, 16A Maximum Wire Size 4 mm² for use with Heavy Duty Power Connector
