Fluke 1672 Electrical Installation Tester 10000V With USB Type C
- RS Stock No.:
- 142-289
- Mfr. Part No.:
- 1672 SCH FTT
- Brand:
- Fluke
Subtotal (1 unit)*
$4,497.39
(exc. GST)
$4,947.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Shipping from 03 June 2026
Units | Per unit |
|---|---|
| 1 + | $4,497.39 |
*price indicative
- RS Stock No.:
- 142-289
- Mfr. Part No.:
- 1672 SCH FTT
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Electrical Installation Tester | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number | 1672 | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 10000V | |
| Maximum Voltage Measurement | 50V | |
| Test Type | RCD, Phase sequence, Earth Resistance, Straight, Continuity, Bent Monopole, Loop Impedance, Voltage, Insulation | |
| Earth Resistance Measurement | No | |
| Downloadable Data | Yes | |
| Interface Type | USB Type C | |
| Continuity Test Current | 10mA | |
| RCD Test Type | Type B, F, AC, Type A, Type S | |
| Weight | 1.6kg | |
| Remote Switch Mode | Yes | |
| Length | 2625000.00mm | |
| Height | 11.93cm | |
| Standards/Approvals | IEC 610102030, IEC/HD 603646, IEC/EN 610101, IEC 610102034 | |
| Width | 14.19cm | |
| Test Standards | DIN VDE 0100-600, IEC 60364-6 | |
| IP Rating | IP40 | |
| Plug Type | Type F | |
| Display Type | Touch Screen | |
| Safety Category Level | CAT IV 300 V, CAT III 600 V | |
| Safety Category Voltage | 600V | |
| Power Source | Rechargeable Battery | |
| Battery Type | Lithium-ion | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Electrical Installation Tester | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number 1672 | ||
Non-Tripping Yes | ||
Insulation Test Voltage 10000V | ||
Maximum Voltage Measurement 50V | ||
Test Type RCD, Phase sequence, Earth Resistance, Straight, Continuity, Bent Monopole, Loop Impedance, Voltage, Insulation | ||
Earth Resistance Measurement No | ||
Downloadable Data Yes | ||
Interface Type USB Type C | ||
Continuity Test Current 10mA | ||
RCD Test Type Type B, F, AC, Type A, Type S | ||
Weight 1.6kg | ||
Remote Switch Mode Yes | ||
Length 2625000.00mm | ||
Height 11.93cm | ||
Standards/Approvals IEC 610102030, IEC/HD 603646, IEC/EN 610101, IEC 610102034 | ||
Width 14.19cm | ||
Test Standards DIN VDE 0100-600, IEC 60364-6 | ||
IP Rating IP40 | ||
Plug Type Type F | ||
Display Type Touch Screen | ||
Safety Category Level CAT IV 300 V, CAT III 600 V | ||
Safety Category Voltage 600V | ||
Power Source Rechargeable Battery | ||
Battery Type Lithium-ion | ||
- COO (Country of Origin):
- RS
Fluke 1670 Series Multifunction Installation Testers: A single solution for all your installation testing needs — simplified setup, faster testing, easier reporting.
Features & Benefits
Additional Capabilities
Modell Listing Multifunction Installation Testers (Schuko-Version)
Modell Listing Multifunction Installation Testers (Sets including TruTest Software, Schuko-Version)
Scope of Delivery Fluke 1670-Series
Related links
- Fluke 1672 Electrical Tester 250 V 1000 V No With USB-C
- Fluke 1662 AU Multifunction Tester 250 V 1000 V
- Fluke 1664FC Multifunction Tester 100 V 500 V Earth Resistance Measurement With BLE, USB
- Fluke 1673 FC Electrical Tester 100 V 500 V Earth Resistance Measurement With BLE, USB
- Megger MFT1835 Multifunction Tester 250 V 1000 V , Earth Resistance Measurement With German Mains
- Fluke 1674 FC Electrical Tester 100 V 500 V Earth Resistance Measurement With BLE, USB
- Fluke 1674 FC-Trutest Electrical Tester 100 V 500 V Earth Resistance Measurement With BLE, USB
- Fluke 1674 FC-1630-2-Trutest Electrical Tester 100 V 500 V Earth Resistance Measurement With
