- RS Stock No.:
- 124-8713
- Mfr. Part No.:
- TANGO20/3M/SMAM/S/S/26
- Brand:
- Siretta
23 In AU stock for next working day delivery
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$45.39
(exc. GST)
$49.93
(inc. GST)
Units | Per unit |
1 + | $45.39 |
- RS Stock No.:
- 124-8713
- Mfr. Part No.:
- TANGO20/3M/SMAM/S/S/26
- Brand:
- Siretta
Technical data sheets
Legislation and Compliance
Product Details
TANGO 20/20A - IP67 Rated GPS & GLONASS Puck Antenna, Siretta
The Tango 20 and 20A are compact, puck shaped antennas tuned to the GPS frequency 1575.42 MHz. The TANGO 20A adds in compatibility with the GLONASS positioning system.
Their feature a small footprint of 46 mm diameter and a height of 14.5 mm and are IP67 rated so can be mounted internally or externally. Tuned to a centre frequency of 1575.42 MHz and a built-in Low Noise Amplifier (LNA) provides a 28dB gain.
Supplied with a 3 meter RG174 coaxial cable and an SMA male connector.
TANGO20/3M/SMAM/S/S/26 – TANGO 20 – (124-8713)
TANGO20A/3M/SMAM/S/RA/26 – TANGO 20A – (140-8056)
Their feature a small footprint of 46 mm diameter and a height of 14.5 mm and are IP67 rated so can be mounted internally or externally. Tuned to a centre frequency of 1575.42 MHz and a built-in Low Noise Amplifier (LNA) provides a 28dB gain.
Supplied with a 3 meter RG174 coaxial cable and an SMA male connector.
TANGO20/3M/SMAM/S/S/26 – TANGO 20 – (124-8713)
TANGO20A/3M/SMAM/S/RA/26 – TANGO 20A – (140-8056)
Operating Temperature: -40 to +85°C
Impedance: 50 Ω
Gain: 28 dB
VSWR: <1.5
Polarisation: RHCP
Protection: IP67 rated (excludes cable outlet)
Dimensions: 46.6 mm (diameter) x 14.5 mm (Height)
Operating Frequencies
1575.42 MHz (GPS)
1592 +/- 3 MHz (GPS/GLONASS)
Impedance: 50 Ω
Gain: 28 dB
VSWR: <1.5
Polarisation: RHCP
Protection: IP67 rated (excludes cable outlet)
Dimensions: 46.6 mm (diameter) x 14.5 mm (Height)
Operating Frequencies
1575.42 MHz (GPS)
1592 +/- 3 MHz (GPS/GLONASS)
GPS (Global Positioning System) Antennas
Specifications
Attribute | Value |
---|---|
Connector Type | SMA |
Antenna Physical Form | Puck |
Antenna Mounting Type | Through Hole |
Lead Length | 3000mm |
Connector Gender | Male |
RF Protocols | GPS |
Gain | 28dBi |
Series | TANGO 20 |
Related links
- RF Solutions GPS-622F GPS Receiver
- CTi GPS_MOD17X4 PCB GPS Antenna with UFL Connector, GPS
- CTi GPS-TRK/WP GPS Antenna
- RF Solutions ANT-GPS-P20-SMA Square GPS Antenna with SMA Connector, GPS
- CTi GPS-TRK/WP Square GPS Antenna, GPS
- Linx ANT-GPS-SH2-SMA Puck Omnidirectional GPS Antenna with SMA...
- M5Stack Mini GPS/BDS Unit AT6558, MAX2659 GPS GPS Board for...
- RF Solutions ONBOARD-GPS Square GPS Antenna, GPS