Siretta ALPHA19/3M/SMAM/S/S/17 Square GPS Antenna with SMA Connector, GPS

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1 unit)*

$28.29

(exc. GST)

$31.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
1 - 4$28.29
5 +$25.47

*price indicative

RS Stock No.:
140-7612
Mfr. Part No.:
ALPHA19/3M/SMAM/S/S/17
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

GPS Antenna

Antenna Physical Form

Square

Connector Type

SMA

Minimum Frequency

1572.42MHz

Antenna Mount Type

Adhesive

Lead Length

3000mm

Connector Gender

Male

Maximum Frequency

1578.42MHz

Antenna Internal Construction

Dielectric

RF Protocols

GPS

Gain

1dBi

Lead Included

Yes

Standards/Approvals

No

Series

ALPHA 19

COO (Country of Origin):
TW

ALPHA 19 GPS Antennas, Siretta


Siretta ALPHA 19 GPS/GLONASS antennas have a very small footprint, meaning they are suitable for applications where space is limited. An adhesive patch on the antenna also enables easy installation.

ALPHA 19 antennas are waterproof and can operate at temperatures of -40°C to +85°C, so they are ideal for use in hard environments. This includes outdoor and automotive applications.

Features and Benefits

Waterproof

Active GPS antenna

Compact package: 26 x 23 x 12 mm

Adhesive patch included

GPS or GPS/GLONASS versions

26 bB typical gain

3 V to 5 V operation

GPS (Global Positioning System) Antennas


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy