Siretta ALPHA4A/5M/SMAM/S/S/26 Square GPS Antenna with SMA Connector, GPS

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$28.86

(exc. GST)

$31.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from 19 August 2026
  • Plus 105 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$28.86
10 +$28.51

*price indicative

RS Stock No.:
896-8254
Mfr. Part No.:
ALPHA4A/5M/SMAM/S/S/26
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

GPS Antenna

Antenna Physical Form

Square

Connector Type

SMA

Lead Length

5000mm

Antenna Mount Type

Adhesive

Minimum Frequency

1550MHz

Connector Gender

Male

Antenna Internal Construction

Dielectric Antenna

Maximum Frequency

1650MHz

RF Protocols

GPS

Gain

26dBi

Lead Included

Yes

Standards/Approvals

No

Series

ALPHA 4A

ALPHA 4A GPS Antenna, Siretta


The ALPHA 4A GPS Antenna from Siretta is ideal for tracking and location applications in both indoor and outdoor environments. The antenna also has an easy peel off adhesive backing for a clean surface fixing.

Features & Benefits of the ALPHA 4A Antenna

•37 mm x 33.8 mm x 13 mm

•5 m RG174 coaxial cable with SMA male connector

•1575.42 MHz

•-40° C to +85° C operating temperature range

•50 ohm impedance

•26 +/- 2dB peak gain

•RHCP polarization

GPS (Global Positioning System) Antennas


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy