Siretta MIKE3A/3M/SMAM/S/S/17 Square GPS Antenna with SMA Connector, GPS

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$28.93

(exc. GST)

$31.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 177 unit(s) ready to ship from another location
  • Plus 32 unit(s) shipping from 26 November 2026
  • Plus 70 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$28.93
10 +$28.60

*price indicative

RS Stock No.:
896-8305
Mfr. Part No.:
MIKE3A/3M/SMAM/S/S/17
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Internal/External

External

Product Type

GPS Antenna

Antenna Physical Form

Square

Connector Type

SMA

Antenna Mount Type

Magnetic

Lead Length

3m

Connector Gender

Male

Antenna Internal Construction

Dielectric Antenna

RF Protocols

GPS

Gain

28dBi

Lead Included

Yes

Standards/Approvals

No

Series

Mike 3A

Number of Bands

1

Siretta GPS Antenna, 1575.42MHz Bandwidth, Magnetic Mount Type - MIKE3A/3M/SMAM/S/S/17


This GPS antenna provides external reception of GPS signals for industrial and technical installations. It is a square magnetic-mount aerial with an omni‑directional radiation pattern engineered for single‑band GPS operation at the L1 frequency. Delivered complete with a connector lead, it is suited to fixed or semi‑permanent mounting on metal surfaces in automation and instrumentation settings.

Features and Benefits:


• 1575.42 MHz centre frequency for precise L1 reception
• 28 dBi gain improves satellite signal sensitivity
• Magnetic mount enables quick attachment to metal surfaces
• SMA male connector allows direct mating with SMA‑equipped receivers
• 3000mm lead permits flexible positioning away from equipment
• Dielectric internal element offers stable performance across conditions

Applications


• Suitable for vehicle telematics requiring roof‑side mounting
• Ideal for GNSS timing in automation controller racks
• Used with survey receivers needing external antenna placement
• Can be used for machine‑location systems in manufacturing
• Suitable for test rigs where a removable antenna is required

What mounting method secures the antenna to metallic surfaces?


The unit uses a magnetic base that holds it in place on ferrous substrates for non‑permanent installation.

Which connector type interfaces with receivers and modems?


It terminates in an SMA male plug for direct connection to compatible SMA female ports.

How long is the attached cable and what does that allow?


The lead measures 3000 mm, enabling the antenna to be sited clear of electrical‑noise sources or awkward equipment positions.

Which environmental or regulatory standards does it meet?


The product complies with REACH and RoHS regulatory requirements for restricted substances.

Is the antenna suited to multi‑band GNSS applications?


It is designed for a single GPS band at 1575.42 MHz and will not provide reception on other GNSS frequency bands.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy