- RS Stock No.:
- 896-8257
- Mfr. Part No.:
- ALPHA15/2.5M/SMAM/S/S/26
- Brand:
- Siretta
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$25.58
(exc. GST)
$28.14
(inc. GST)
Units | Per unit |
1 - 9 | $25.58 |
10 + | $25.27 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 896-8257
- Mfr. Part No.:
- ALPHA15/2.5M/SMAM/S/S/26
- Brand:
- Siretta
Technical data sheets
Legislation and Compliance
Product Details
ALPHA 15 Quad Band Puck Antenna, Siretta
The ALPHA 15 is a quad band, puck antenna from Siretta that covers GSM/GPRS, 2G and 3G/UMTS. Ideal for use on most indoor surfaces, the antenna can be easily attached using its easy peel adhesive base.
Features & Benefits of the ALPHA 15 Puck Antenna
2.5 m RG174 coaxial cable with a SMA male connector
-40° C to +85° C operating temperature range
824-960, 1710-2170 MHz frequency range
50 ohm impedance
2 dBi peak gain
Linear/omnidirectional polarization
71.5 mm x 14.5 mm
Features & Benefits of the ALPHA 15 Puck Antenna
2.5 m RG174 coaxial cable with a SMA male connector
-40° C to +85° C operating temperature range
824-960, 1710-2170 MHz frequency range
50 ohm impedance
2 dBi peak gain
Linear/omnidirectional polarization
71.5 mm x 14.5 mm
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS) |
Antenna Physical Form | Puck |
Frequency Range | 1710 → 2170 MHz, 824 → 960 MHz |
Connector Type | SMA |
Antenna Mounting Type | Adhesive |
Gain | 2dBi |
Lead Length | 2.5m |
Connector Gender | Male |
Series | ALPHA 15 |
Related links
- GSM & GPRS Antennas
- RF Solutions GSM20-ANT Whip Antenna, 2G (GSM/GPRS)
- RF Solutions ANT-GSM-YAG11 Antenna, 2G (GSM/GPRS)
- EAD FWB235164-SM-2K Puck Antenna, 2G (GSM/GPRS)
- RF Solutions ANT-BEAD-GSM Bead Omnidirectional PCB Antenna Mount,...
- Linx ANT-ELE-S01-005 Whip Omnidirectional GSM & GPRS Antenna, 2G (GSM/GPRS)
- Linx ANT-868-PW-QW-UFL Whip Omnidirectional GSM & GPRS Antenna...
- CTi AEB660 Puck Antenna 3G (UTMS)