Siretta MIKE11/3M/SMAM/S/S/17 Square GPS Antenna with SMA Connector, GPS
- RS Stock No.:
- 140-8047
- Mfr. Part No.:
- MIKE11/3M/SMAM/S/S/17
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
$24.56
(exc. GST)
$27.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 05 August 2026
- Plus 50 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 4 | $24.56 |
| 5 + | $22.12 |
*price indicative
- RS Stock No.:
- 140-8047
- Mfr. Part No.:
- MIKE11/3M/SMAM/S/S/17
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Internal/External | Internal | |
| Product Type | GPS Antenna | |
| Antenna Physical Form | Square | |
| Connector Type | SMA | |
| Minimum Frequency | 1574.42MHz | |
| Lead Length | 2m | |
| Antenna Mount Type | Magnetic | |
| Connector Gender | Male | |
| Antenna Internal Construction | Dielectric | |
| Maximum Frequency | 1602MHz | |
| RF Protocols | GPS | |
| Gain | 28dBi | |
| Lead Included | Yes | |
| Standards/Approvals | No | |
| Series | Mike 11 | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Internal/External Internal | ||
Product Type GPS Antenna | ||
Antenna Physical Form Square | ||
Connector Type SMA | ||
Minimum Frequency 1574.42MHz | ||
Lead Length 2m | ||
Antenna Mount Type Magnetic | ||
Connector Gender Male | ||
Antenna Internal Construction Dielectric | ||
Maximum Frequency 1602MHz | ||
RF Protocols GPS | ||
Gain 28dBi | ||
Lead Included Yes | ||
Standards/Approvals No | ||
Series Mike 11 | ||
Number of Bands 2 | ||
MIKE 11 GPS Mag Mount Antennas, Siretta
GPS (Global Positioning System) Antennas
Related links
- Siretta MIKE3A/3M/SMAM/S/S/17 Square GPS Antenna with SMA Connector, GPS
- Siretta ALPHA19/3M/SMAM/S/S/17 Square GPS Antenna with SMA Connector, GPS
- Siretta MIKE3A/5M/SMAM/S/S/17 Square GPS Antenna with SMA Connector, GPS
- Siretta MIKE3A/2.5M/SMAM/S/S/17 Square GPS Antenna with SMA Connector, GPS
- Siretta MIKE3A/0.5M/SMAM/RA/S/17 Square GPS Antenna with SMA Connector, GPS
- Siretta MIKE3A/5M/SMAM/S/RA/17 Square GPS Antenna with SMA Connector, GPS
- Siretta TANGO21/3M/SMAM/S/S/26 Square GPS Antenna with SMA Connector, GPS
- Siretta ALPHA4A/1M/SMAM/S/S/26 Square GPS Antenna with SMA Connector, GPS
