Siretta TANGO21/3M/SMAM/S/S/26 Square GPS Antenna with SMA Connector, GPS
- RS Stock No.:
- 124-8715
- Mfr. Part No.:
- TANGO21/3M/SMAM/S/S/26
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
$44.28
(exc. GST)
$48.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $44.28 |
| 5 + | $39.86 |
*price indicative
- RS Stock No.:
- 124-8715
- Mfr. Part No.:
- TANGO21/3M/SMAM/S/S/26
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Connector Type | SMA | |
| Antenna Physical Form | Square | |
| Antenna Mounting Type | Through Hole | |
| Lead Length | 3000mm | |
| Connector Gender | Male | |
| RF Protocols | GPS | |
| Gain | 28dBi | |
| Series | TANGO 21 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Connector Type SMA | ||
Antenna Physical Form Square | ||
Antenna Mounting Type Through Hole | ||
Lead Length 3000mm | ||
Connector Gender Male | ||
RF Protocols GPS | ||
Gain 28dBi | ||
Series TANGO 21 | ||
- COO (Country of Origin):
- TW
TANGO 21 - IP66 Compact GPS Antenna, Siretta
The Tango 21 is a compact GPS antenna with a screw threaded base. It measures 30.5 mm square by 13.9 mm high. Its small footprint fits onto most surfaces so perfect for most applications. Mount securely either inside or outside. It has a centre frequency of 1575.42 MHz and a built-in Low Noise Amplifier (LNA) providing 28 dB gain.
Supplied with a 3 meter, RG178 coaxial cable with an SMA male connector.
Supplied with a 3 meter, RG178 coaxial cable with an SMA male connector.
Operating Temperature: -40 to +85 C
Impedance: 50 Ω
LNA Gain: 28 ±2 dB
VSWR: <1.5:1
Polarisation: RHCP
Dimensions
Length: 30.5 mm
Width: 30.5 mm
Height: 13.9 mm
Operating Frequencies
1575.42 ±1 MHz (GPS)
Impedance: 50 Ω
LNA Gain: 28 ±2 dB
VSWR: <1.5:1
Polarisation: RHCP
Dimensions
Length: 30.5 mm
Width: 30.5 mm
Height: 13.9 mm
Operating Frequencies
1575.42 ±1 MHz (GPS)
GPS (Global Positioning System) Antennas
Related links
- Siretta ALPHA4A/1M/SMAM/S/S/26 Square GPS Antenna with SMA Connector, GPS
- Siretta ALPHA4A/5M/SMAM/S/S/26 Square GPS Antenna with SMA Connector, GPS
- Siretta TANGO20/3M/SMAM/S/S/26 Puck GPS Antenna with SMA Connector, GPS
- Siretta MIKE3A/3M/SMAM/S/S/17 Square GPS Antenna with SMA Connector, GPS
- Siretta ALPHA19/3M/SMAM/S/S/17 Square GPS Antenna with SMA Connector, GPS
- Siretta MIKE11/3M/SMAM/S/S/17 Square GPS Antenna with SMA Connector, GPS
- Siretta MIKE19/3M/SMAM/S/S/26 Patch GPS Antenna with SMA Male Connector, GNSS
- Siretta TANGO20A/3M/SMAM/S/RA/26 Puck GPS Antenna with SMA Connector, GPS
