NXP MPX2050GP Gauge Pressure SensorThrough Hole 4 Case 344B-01
- RS Stock No.:
- 821-2399
- Mfr. Part No.:
- MPX2050GP
- Brand:
- NXP
This image is representative of the product range
Add 5 more to save $2.75
View bulk pricing optionsSubtotal (1 unit)*
$40.74
(exc. GST)
$44.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 491 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $40.74 | - |
| 5 - 9 | $40.19 | $2.75 |
| 10 + | $39.35 | $13.90 |
*price indicative
- RS Stock No.:
- 821-2399
- Mfr. Part No.:
- MPX2050GP
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Maximum Overload Pressure | 200kPa | |
| Product Type | Gauge Pressure Sensor | |
| Sensor Type | Gauge Pressure Sensor | |
| Typical Sensitivity | 0.8mV/kPa | |
| Mount Type | Through Hole | |
| Package Type | Case 344B-01 | |
| Pin Count | 4 | |
| Minimum Supply Voltage | 10V | |
| Maximum Operating Pressure | 50 kPa | |
| Maximum Supply Voltage | 16V | |
| Port Type | Single Radial Barbed | |
| Maximum Operating Temperature | 125°C | |
| Length | 29.85mm | |
| Series | MPX2050GP | |
| Standards/Approvals | No | |
| Height | 29.34mm | |
| Maximum Output Voltage | 40mV | |
| Minimum Operating Pressure | 0kPa | |
| Minimum Operating Temperature | -40°C | |
| Minimum Output Voltage | -1mV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Maximum Overload Pressure 200kPa | ||
Product Type Gauge Pressure Sensor | ||
Sensor Type Gauge Pressure Sensor | ||
Typical Sensitivity 0.8mV/kPa | ||
Mount Type Through Hole | ||
Package Type Case 344B-01 | ||
Pin Count 4 | ||
Minimum Supply Voltage 10V | ||
Maximum Operating Pressure 50 kPa | ||
Maximum Supply Voltage 16V | ||
Port Type Single Radial Barbed | ||
Maximum Operating Temperature 125°C | ||
Length 29.85mm | ||
Series MPX2050GP | ||
Standards/Approvals No | ||
Height 29.34mm | ||
Maximum Output Voltage 40mV | ||
Minimum Operating Pressure 0kPa | ||
Minimum Operating Temperature -40°C | ||
Minimum Output Voltage -1mV | ||
Automotive Standard No | ||
Differential/Gauge Pressure Sensors up to 115 kPa, NXP
Pressure Sensors, NXP
Note
Related links
- NXP Gauge Pressure SensorThrough Hole 4 Case 344B-01
- NXP MPX2200GP Gauge Pressure SensorThrough Hole 4 Case 344B-01
- NXP Absolute Pressure SensorThrough Hole 4 Case 344F-01
- NXP MPX2102ASX Absolute Pressure SensorThrough Hole 4 Case 344F-01
- Honeywell Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell HSCDRRD006MGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell ABPDANV030PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell Gauge Pressure SensorThrough Hole 8 DIP
