Bernstein 3-655-15 ESD Safe Flush Cable Cutter & Shear
- RS Stock No.:
- 488-831
- Distrelec Article No.:
- 180-50-183
- Mfr. Part No.:
- 3-655-15
- Brand:
- Bernstein
Subtotal (1 unit)*
$105.71
(exc. GST)
$116.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | $105.71 |
*price indicative
- RS Stock No.:
- 488-831
- Distrelec Article No.:
- 180-50-183
- Mfr. Part No.:
- 3-655-15
- Brand:
- Bernstein
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Cable Cutter & Shear | |
| Overall Length | 125mm | |
| Jaw Length | 13mm | |
| Jaw Material | Steel | |
| ESD Safe | Yes | |
| Handle Material | Ergonomically Shaped Handles | |
| Material Cut | Fibreglass, Tungsten Copper Wire, Tungsten Wire, Control Cable, Mylar, Steel Wire, Gold Wire, PVC, Data Cable, Kevlar, Aluminium Wire, Copper Wire, Coaxial Cable, Platinum Wire, Special Cables, Tin Wire, Nickel Wire, Iron, Teflon, Tefzel, Bond Wire, Telephone Line, Silver Wire, Brass Wire, Polyvinylidene Fluoride | |
| Grip Material | Dip In Double Leaf Spring Sulated Slender Grip | |
| Standards/Approvals | DIN EN 61340-2-3, DIN EN 61340-5-1, DIN EN 61340-2-1 | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Cable Cutter & Shear | ||
Overall Length 125mm | ||
Jaw Length 13mm | ||
Jaw Material Steel | ||
ESD Safe Yes | ||
Handle Material Ergonomically Shaped Handles | ||
Material Cut Fibreglass, Tungsten Copper Wire, Tungsten Wire, Control Cable, Mylar, Steel Wire, Gold Wire, PVC, Data Cable, Kevlar, Aluminium Wire, Copper Wire, Coaxial Cable, Platinum Wire, Special Cables, Tin Wire, Nickel Wire, Iron, Teflon, Tefzel, Bond Wire, Telephone Line, Silver Wire, Brass Wire, Polyvinylidene Fluoride | ||
Grip Material Dip In Double Leaf Spring Sulated Slender Grip | ||
Standards/Approvals DIN EN 61340-2-3, DIN EN 61340-5-1, DIN EN 61340-2-1 | ||
Cut Type Flush | ||
- COO (Country of Origin):
- DE
Related links
- Bernstein ESD Safe Flush Cable Cutter & Shear
- Bernstein ESD Safe Semi-Flush Cable Cutter & Shear
- Bernstein ESD Safe Full Flush Cable Cutter & Shear
- Bernstein Flush ESD Safe Cable Cutter
- Bernstein Semi-Flush ESD Safe Cable Cutter
- Bernstein VDE/1000V Approved Flush ESD Safe Cable Cutter
- Facom ESD Safe Flush Cable Cutter
- Bernstein ESD Safe Nipper & Diagonal Cutter
