Honeywell Technologies HSCDAND100PGSA3 Pressure SensorBoard 8 DIP
- RS Stock No.:
- 214-1438
- Mfr. Part No.:
- HSCDAND100PGSA3
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$74.52
(exc. GST)
$81.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $74.52 |
| 13 - 24 | $72.66 |
| 25 + | $71.56 |
*price indicative
- RS Stock No.:
- 214-1438
- Mfr. Part No.:
- HSCDAND100PGSA3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 250psi | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 100 psi | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | ISO 9001 | |
| Height | 13.75mm | |
| Series | HSC | |
| Length | 10mm | |
| Width | 13.3mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 250psi | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 100 psi | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals ISO 9001 | ||
Height 13.75mm | ||
Series HSC | ||
Length 10mm | ||
Width 13.3mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Gauge Pressure Sensor, 3.3V Minimum Supply Voltage, 100psi Maximum Operating Pressure - HSCDAND100PGSA3
This gauge pressure sensor is a Compact board-mount device designed to measure pressure referenced to atmospheric conditions for use with non‑corrosive, non‑ionic gases and select liquids on specified ranges. It provides a calibrated, temperature‑compensated output compatible with low‑voltage systems and is intended for PCB integration in industrial and medical equipment operating across typical ambient conditions.
Features and Benefits:
• ±0.25%FSS BFSL accuracy reduces software calibration effort
• Ratiometric analogue or 14‑bit digital output simplifies MCU interfacing
• Operates from 3.3 V to 5 V supply for flexible system design
• On‑board ASIC compensates offset sensitivity and non‑linearity
• Low power consumption under 10 mW extends battery life
• Single axial barbed port pressure sensor eases tubing connection
• Ratiometric analogue or 14‑bit digital output simplifies MCU interfacing
• Operates from 3.3 V to 5 V supply for flexible system design
• On‑board ASIC compensates offset sensitivity and non‑linearity
• Low power consumption under 10 mW extends battery life
• Single axial barbed port pressure sensor eases tubing connection
Applications
• Suitable for ventilator and respiratory monitoring systems
• Ideal for HVAC transmitters and clogged‑filter detection
• Used for gas flow instrumentation and calibration rigs
• Can be used in oxygen concentrators and anaesthesia machines
• Suitable for life‑science analysers and blood analysis equipment
• Ideal for HVAC transmitters and clogged‑filter detection
• Used for gas flow instrumentation and calibration rigs
• Can be used in oxygen concentrators and anaesthesia machines
• Suitable for life‑science analysers and blood analysis equipment
What supply voltages can it accept?
It is characterised to operate from either 3.3 V or 5.0 V supply rails depending on the selected catalogue configuration.
How is temperature variation handled during measurement?
Temperature compensation is performed on‑board across the compensated range so output accounts for offset, sensitivity and non‑linearity effects.
Which media are permitted for pressure sensing?
It is intended for non‑corrosive, non‑ionic gases, a liquid‑media option is available for ranges ≥60 mbar with restrictions.
What Interface options are available for digital communication?
Digital versions offer I2C or SPI‑compatible outputs with minimum 12‑bit sensor resolution and standard 14‑bit output formats.
What environmental extremes can the device withstand?
The operating temperature range extends from −20 °C to 85 °C and storage tolerances include wider limits per the specification.
Related links
- Honeywell Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND100PGSA3 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRD006MGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANV015PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN010BGAA3 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN030PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN150PG2A5 Gauge Pressure SensorThrough Hole 8 DIP
