NXP MPXV5004DP Differential Pressure SensorSurface 8 DIP

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save $5.95

View bulk pricing options

Subtotal (1 unit)*

$44.38

(exc. GST)

$48.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 499 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6$44.38-
7 - 12$43.53$5.95
13 +$42.59$23.27

*price indicative

Packaging Options:
RS Stock No.:
719-1166
Mfr. Part No.:
MPXV5004DP
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Differential Pressure Sensor

Sensor Type

Differential Pressure Sensor

Maximum Overload Pressure

16kPa

Mount Type

Surface

Package Type

DIP

Pin Count

8

Minimum Supply Voltage

4.75V

Maximum Operating Pressure

3.92 kPa

Port Type

Dual Radial Barbed

Accuracy

±1.5 %

Maximum Supply Voltage

5.25V

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

MPXV5004DP

Maximum Output Voltage

4.9V

Length

700μm

Width

400μm

Height

300μm

Minimum Operating Pressure

0kPa

Automotive Standard

No

Minimum Output Voltage

1V

Minimum Operating Temperature

0°C

Differential/Gauge Pressure Sensors up to 10 kPa, NXP


MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP


Note

NXP is a trademark of NXP B.V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy