Honeywell Technologies HSCDRRN010MDAA3 Pressure SensorBoard 8 DIP
- RS Stock No.:
- 211-9923
- Mfr. Part No.:
- HSCDRRN010MDAA3
- Brand:
- Honeywell
This image is representative of the product range
Add 13 more to save $30.03
View bulk pricing optionsSubtotal (1 unit)*
$91.98
(exc. GST)
$101.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 58 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $91.98 | - |
| 13 - 24 | $89.67 | $30.03 |
| 25 + | $88.30 | $92.00 |
*price indicative
- RS Stock No.:
- 211-9923
- Mfr. Part No.:
- HSCDRRN010MDAA3
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 75kPa | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 1 kPa | |
| Port Type | Dual Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Length | 10mm | |
| Height | 13.75mm | |
| Series | HSC | |
| Width | 13.3mm | |
| Standards/Approvals | ISO 9001 | |
| Minimum Operating Pressure | -10mbar | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 75kPa | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 1 kPa | ||
Port Type Dual Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Length 10mm | ||
Height 13.75mm | ||
Series HSC | ||
Width 13.3mm | ||
Standards/Approvals ISO 9001 | ||
Minimum Operating Pressure -10mbar | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Differential Pressure Sensor, ±0.25% Accuracy, 3.3V Minimum Supply Voltage - HSCDRRN010MDAA3
Features and Benefits:
• Operates from 3.3V to 5V for low‑voltage designs
• Calibrated and compensated for temperature stability
• Fast update rate supporting up to 2kHz digital output
• High overload protection up to 75kPa improves robustness
• Operates from -20°C to 85°C for industrial conditions
Applications
• Suitable for HVAC filter clog detection systems
• Ideal for gas flow instrumentation and calibration rigs
• Used with oxygen concentrators and anaesthesia machines
• Can be used for barometry and indoor Air quality monitoring
What media may be applied to the ports?
How is the sensor protected during solder assembly?
What digital interfaces are available and what resolution do they provide?
How does the device behave after power‑up?
What mechanical mounting and port arrangements are offered?
Related links
- Honeywell Differential Pressure SensorSurface 8 DIP
- Honeywell HSCDRRN100MDSA3 Differential Pressure SensorSurface 8 DIP
- NXP Differential Pressure SensorSurface 8 DIP
- NXP MPXV5004DP Differential Pressure SensorSurface 8 DIP
- NXP MPXV7002DP Differential Pressure SensorSurface 8 DIP
- NXP MPXV5010DP Differential Pressure SensorSurface 8 DIP
- Honeywell Absolute Pressure SensorSurface 8 DIP
- Honeywell Gauge Pressure SensorSurface 8 DIP
