Honeywell Technologies HSCDRRN100MDSA3 Pressure SensorBoard 8 DIP
- RS Stock No.:
- 211-9925
- Mfr. Part No.:
- HSCDRRN100MDSA3
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$66.90
(exc. GST)
$73.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $66.90 |
| 13 - 24 | $65.22 |
| 25 + | $64.21 |
*price indicative
- RS Stock No.:
- 211-9925
- Mfr. Part No.:
- HSCDRRN100MDSA3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 140kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 10 kPa | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | ISO 9001 | |
| Width | 13.3mm | |
| Height | 13.75mm | |
| Length | 10mm | |
| Series | HSC | |
| Minimum Operating Pressure | 100mbar | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 140kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 10 kPa | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals ISO 9001 | ||
Width 13.3mm | ||
Height 13.75mm | ||
Length 10mm | ||
Series HSC | ||
Minimum Operating Pressure 100mbar | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Differential Pressure Sensor, 3.3V Minimum Supply Voltage, 10kPa Maximum Operating Pressure - HSCDRRN100MDSA3
This differential pressure sensor measures pressure differences between two ports for use with non-corrosive, non-ionic gases in board-mounted applications. It provides a compensated, ratiometric output and is intended for fast, repeatable pressure readings across typical industrial and medical environments, operating from a single 3.3V or 5.0V supply.
Features and Benefits:
• ±0.25% full-scale accuracy reduces software correction needs
• 3.3V and 5.0V operation supports common system voltages
• 1kHz analogue and 2kHz digital update rates speed measurement
• Dual radial barbed port pressure sensor eases tubing connection
• Low power consumption under 10mW extends battery life
• Temperature compensation across 0°C to 50°C improves stability
• 3.3V and 5.0V operation supports common system voltages
• 1kHz analogue and 2kHz digital update rates speed measurement
• Dual radial barbed port pressure sensor eases tubing connection
• Low power consumption under 10mW extends battery life
• Temperature compensation across 0°C to 50°C improves stability
Applications
• Used for airflow monitoring in respiratory machines
• Suitable for clogged HVAC filter detection systems
• Ideal for gas flow instrumentation in laboratories
• Can be used for oxygen concentrator pressure sensing
• Used with ventilators and anaesthesia equipment
• Suitable for clogged HVAC filter detection systems
• Ideal for gas flow instrumentation in laboratories
• Can be used for oxygen concentrator pressure sensing
• Used with ventilators and anaesthesia equipment
What operating temperature range can it withstand?
The device functions over an operating range from -20° to 85°C.
Which output interfaces are available for integration?
It offers ratiometric analogue and digital interfaces including I2C or SPI with at least 12-bit sensor resolution.
How is long-term measurement stability achieved?
On-board ASIC performs calibration and temperature compensation for offset, sensitivity, and non-linearity with update rates up to 2kHz for digital output.
What mounting and package options suit PCB assembly?
It is supplied as a board-mount DIP package with an 8-pin configuration for through-hole installation.
What media limitations apply for use with liquids?
Liquid compatibility is restricted to non-ionic fluids for pressure ranges above specified thresholds and liquid media must be applied to Port 1 only.
Related links
- Honeywell Differential Pressure SensorSurface 8 DIP
- Honeywell HSCDRRN010MDAA3 Differential Pressure SensorSurface 8 DIP
- NXP Differential Pressure SensorSurface 8 DIP
- NXP MPXV5004DP Differential Pressure SensorSurface 8 DIP
- NXP MPXV7002DP Differential Pressure SensorSurface 8 DIP
- NXP MPXV5010DP Differential Pressure SensorSurface 8 DIP
- Honeywell Absolute Pressure SensorSurface 8 DIP
- Honeywell HSCDLNN060MGAA5 Gauge Pressure SensorSurface 8 DIP
