Sensirion SDP32-125Pa-TR-250pcs Pressure SensorSurface 16 Surface Mount
- RS Stock No.:
- 262-6148
- Mfr. Part No.:
- SDP32-125Pa-TR-250pcs
- Brand:
- Sensirion
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $80.70
View bulk pricing optionsSubtotal (1 unit)*
$59.27
(exc. GST)
$65.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $59.27 | - |
| 10 - 24 | $51.20 | $80.70 |
| 25 - 99 | $47.00 | $306.75 |
| 100 - 249 | $40.74 | $1,853.00 |
| 250 + | $35.30 | $5,992.50 |
*price indicative
- RS Stock No.:
- 262-6148
- Mfr. Part No.:
- SDP32-125Pa-TR-250pcs
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 1bar | |
| Sensor Type | Differential Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2.7V | |
| Accuracy | 3 % | |
| Port Type | Dual | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.5mm | |
| Height | 5.15mm | |
| Series | SDP3x-Digital | |
| Standards/Approvals | REACH, RoHS | |
| Minimum Operating Pressure | -125Pa | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 1bar | ||
Sensor Type Differential Pressure Sensor | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Pin Count 16 | ||
Minimum Supply Voltage 2.7V | ||
Accuracy 3 % | ||
Port Type Dual | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Length 8.5mm | ||
Height 5.15mm | ||
Series SDP3x-Digital | ||
Standards/Approvals REACH, RoHS | ||
Minimum Operating Pressure -125Pa | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
The Sensirion provides a small differential pressure sensors designed for high-volume applications as it builds on the next generation CMOS sensor chip with new differential pressure and flow sensing platform this sensor features fast measurement speed, excellent accuracy and long-term stability and no zero-point.
Calibrated and temperature compensated
Enables in smallest size
Reflow solderable
Excellent repeatability
Related links
- Sensirion Pressure SensorSurface 16 Surface Mount
- Sensirion SDP36-500Pa-TR-250pcs Pressure SensorSurface 4 Surface Mount
- Sensirion Pressure SensorSurface 4 Surface Mount
- Sensirion SDP3x Series Pressure Sensor Differential Reading
- TE Connectivity Gauge Pressure SensorSurface 16 SOIC
- TE Connectivity Pressure SensorSurface 16 SOIC
- Sensirion Differential Pressure SensorSurface 41 bar
- TE Connectivity SM9336-BCE-T-250-000 Differential Pressure SensorSurface 16 SOIC
