TE Connectivity Gauge Pressure SensorSurface 16 SOIC
- RS Stock No.:
- 232-2338
- Mfr. Part No.:
- SM9233-BCE-S-250-000
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-2338
- Mfr. Part No.:
- SM9233-BCE-S-250-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Gauge Pressure Sensor | |
| Maximum Overload Pressure | 7kPa | |
| Sensor Type | Gauge Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Operating Pressure | 250 pA | |
| Port Type | Dual Vertical | |
| Maximum Supply Voltage | 3V | |
| Maximum Operating Temperature | 85°C | |
| Series | SM9233-BCE-S-250-000 | |
| Length | 10.26mm | |
| Height | 9.32mm | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0Pa | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Gauge Pressure Sensor | ||
Maximum Overload Pressure 7kPa | ||
Sensor Type Gauge Pressure Sensor | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Operating Pressure 250 pA | ||
Port Type Dual Vertical | ||
Maximum Supply Voltage 3V | ||
Maximum Operating Temperature 85°C | ||
Series SM9233-BCE-S-250-000 | ||
Length 10.26mm | ||
Height 9.32mm | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0Pa | ||
Automotive Standard No | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- US
The TE Connectivity ultra low pressure digital sensor offers MEMS pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned multi-order pressure and temperature compensated sensor. It operates at 0 to +250 Pa pressure range.
Pressure calibrated and temperature compensated output
Compensated temperature range is from -20 to 85°C
Mainly used in CPAP / Sleep apnea, ventilator, gas flow Instrumentation, air flow measurement applications
Related links
- TE Connectivity Gauge Pressure SensorSurface 16 SOIC
- TE Connectivity SM9233-BCE-S-250-000 Gauge Pressure SensorSurface 16 SOIC
- TE Connectivity Differential Pressure SensorSurface 16 SOIC
- TE Connectivity SM9233-BCE-S-250-002 Gauge Pressure SensorSurface 16 SOIC
- TE Connectivity SM9336-BCE-S-250-000 Differential Pressure SensorSurface 16 SOIC
- TE Connectivity SM9336-BCE-T-250-000 Differential Pressure SensorSurface 16 SOIC
- TE Connectivity SM9233-BCE-T-300-000 Gauge Pressure SensorSurface 16 SOIC-16
- TE Connectivity SM9236-BCE-S-600-000 Gauge Pressure SensorSurface 16 SOIC
