Sensirion Pressure SensorSurface 4 Surface Mount
- RS Stock No.:
- 262-6149
- Mfr. Part No.:
- SDP36-500Pa-TR-250pcs
- Brand:
- Sensirion
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 262-6149
- Mfr. Part No.:
- SDP36-500Pa-TR-250pcs
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Pressure Sensor | |
| Sensor Type | Differential Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Minimum Supply Voltage | 3V | |
| Maximum Operating Pressure | 500 mbar | |
| Maximum Supply Voltage | 3.6V | |
| Port Type | Dual | |
| Accuracy | 3 % | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | SDP3x-Analog | |
| Height | 5.15mm | |
| Length | 8.5mm | |
| Minimum Operating Pressure | -500Pa | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Pressure Sensor | ||
Sensor Type Differential Pressure Sensor | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Minimum Supply Voltage 3V | ||
Maximum Operating Pressure 500 mbar | ||
Maximum Supply Voltage 3.6V | ||
Port Type Dual | ||
Accuracy 3 % | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Series SDP3x-Analog | ||
Height 5.15mm | ||
Length 8.5mm | ||
Minimum Operating Pressure -500Pa | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
The Sensirion provides a small differential pressure sensors designed for high-volume applications as it builds on the next generation CMOS sensor chip with new differential pressure and flow sensing platform this sensor features fast measurement speed, excellent accuracy and long-term stability and no zero-point.
Calibrated and temperature compensated
Enables in smallest size
Reflow solderable
Excellent repeatability
Related links
- Sensirion SDP36-500Pa-TR-250pcs Pressure SensorSurface 4 Surface Mount
- Sensirion Pressure SensorSurface 16 Surface Mount
- Sensirion Pressure SensorSurface 4
- Sensirion SDP32-125Pa-TR-250pcs Pressure SensorSurface 16 Surface Mount
- Sensirion Differential Pressure SensorSurface 41 bar
- TE Connectivity Absolute Pressure SensorSurface 4 Surface Mount
- TE Connectivity 20000979-00 Absolute Pressure SensorSurface 4 Surface Mount
- Sensirion SDP3x Series Pressure Sensor Differential Reading
