TE Connectivity SM9336-BCE-T-250-000 Differential Pressure SensorSurface 16 SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$97.17

(exc. GST)

$106.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$97.17
10 - 99$95.45
100 - 249$93.74
250 - 349$92.05
350 +$90.40

*price indicative

RS Stock No.:
236-2491
Mfr. Part No.:
SM9336-BCE-T-250-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sensor Type

Differential Pressure Sensor

Maximum Overload Pressure

7kPa

Product Type

Differential Pressure Sensor

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Minimum Supply Voltage

3V

Maximum Operating Pressure

250 pA

Port Type

Dual Vertical

Maximum Supply Voltage

5V

Maximum Operating Temperature

85°C

Series

SM9336-BCE-T-250-000

Height

9.32mm

Standards/Approvals

No

Length

10.26mm

Minimum Operating Pressure

-250Pa

Automotive Standard

No

Minimum Operating Temperature

-20°C

COO (Country of Origin):
US
The TE Connectivity SMI ultra low pressure digital sensor is offering state-of-the-art MEMS pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned, multi-order pressure and temperature compensated sensor in JEDEC standard SOIC-16 package with a dual vertical porting option. This pressure sensor can be mounted directly on a standard printed circuit board and a high level, calibrated pressure signal can be acquired from the digital interface. This eliminates the need for additional circuitry, such as a compensation network or microcontroller containing a custom correction algorithm.

Up to +250 Pa maximum pressure

1.5% FS (before Auto zero) error band

16-bit I2C digital interface

Pressure calibrated and temperature compensated output

Compensated temperature range from -20 to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy