- RS Stock No.:
- 176-2129
- Brand:
- RS PRO
13 In AU stock for next working day delivery
177 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.23
(exc. GST)
$31.05
(inc. GST)
Units | Per unit |
1 + | $28.23 |
- RS Stock No.:
- 176-2129
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Replacement Solenoid Coil, 24 V AC
Need to replace a worn-out solenoid coil in a pneumatic system? This one from RS PRO is designed just for that. Coils like this one are often used in service valves on water softening equipment or tank filling mechanisms.
The coil has an operating temperature range of -20°C to +50°C, so you can use it in a wide range of settings, from cold storage units to hot water plumbing setups. It meets American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic control standards, meaning the risk of electrostatic discharge is reduced. It's also Restriction of Hazardous Substances (RoHS) compliant, so it contains only minimal amounts of any harmful materials.
The coil has an operating temperature range of -20°C to +50°C, so you can use it in a wide range of settings, from cold storage units to hot water plumbing setups. It meets American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic control standards, meaning the risk of electrostatic discharge is reduced. It's also Restriction of Hazardous Substances (RoHS) compliant, so it contains only minimal amounts of any harmful materials.
Features and Benefits
Replacement solenoid coil
Power consumption of 5 VA
Power supply voltage of 24 V AC
Operating temperature range of -20°C to +50°C
Width of 22 mm
Ingress protection (IP) rating of IP65
Voltage tolerance of ±10%
Duty rate (ED) of 100%
F CEI EN 60085 isolation class
Power consumption of 5 VA
Power supply voltage of 24 V AC
Operating temperature range of -20°C to +50°C
Width of 22 mm
Ingress protection (IP) rating of IP65
Voltage tolerance of ±10%
Duty rate (ED) of 100%
F CEI EN 60085 isolation class
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac |
Related links
- RS PRO 24 V 220 V 3 port Motorised Valve 1/2in Pipe Size, 1000 psi
- RS PRO 24 V dc 2 port Motorised Valve 3/4in Pipe Size, 1000 psi
- RS PRO 24-Lock Steel Universal Lockout Hasp
- RS PRO 24 V 220 V 3 port Motorised Valve 3/4in Pipe Size, 1000 psi
- RS PRO 24 V dc Solenoid Valve Coil
- RS PRO 24 V 220 V 3 port Motorised Valve 1in Pipe Size, 1000 psi
- RS PRO 24 V 30 W Servo Motor 27 Ncm Max Output Torque, 6mm Shaft Diameter
- RS PRO 24 V dc/ 48 V ac Solenoid Valve Coil