Honeywell Technologies SSCSANN001BGAA5 Piezoresistive Pressure SensorThrough Hole 8 SIS

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$76.04

(exc. GST)

$83.64

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 127 unit(s), ready to ship from another location

Units
Per unit
1 - 9$76.04
10 - 24$74.68
25 - 49$73.33
50 +$72.00

*price indicative

Packaging Options:
RS Stock No.:
226-9808
Mfr. Part No.:
SSCSANN001BGAA5
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Overload Pressure

200kPa

Product Type

Piezoresistive Pressure Sensor

Sensor Type

Piezoresistive Pressure Sensor

Mount Type

Through Hole

Package Type

SIS

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

100 kPa

Port Type

Single Axial Barbed

Accuracy

±0.25 %

Maximum Supply Voltage

5V

Maximum Operating Temperature

85°C

Height

10mm

Length

10mm

Standards/Approvals

No

Series

SSC

Minimum Operating Pressure

0bar

Minimum Operating Temperature

-40°C

Automotive Standard

No

The Honeywell SSC series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non linearity using an on board Application Specific Integrated Circuit that is ASIC.

Avoids additional customer calibration

Helps to improve system efficiency

Promotes system reliability and reduces potential system downtime

Detects most internal failures including burst sensors

Enables extended battery life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy