Honeywell Technologies SSCMANV015PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- RS Stock No.:
- 226-9771
- Mfr. Part No.:
- SSCMANV015PGAA5
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$2,613.55
(exc. GST)
$2,874.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $52.271 | $2,613.55 |
| 250 + | $47.044 | $2,352.20 |
*price indicative
- RS Stock No.:
- 226-9771
- Mfr. Part No.:
- SSCMANV015PGAA5
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 206kPa | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 103 kPa | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Series | SSC | |
| Standards/Approvals | No | |
| Height | 13.75mm | |
| Length | 10mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 206kPa | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 103 kPa | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature 85°C | ||
Series SSC | ||
Standards/Approvals No | ||
Height 13.75mm | ||
Length 10mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Piezoresistive Pressure Sensor, 0 to 103kPa Maximum Operating Pressure, 3.3V Minimum Supply Voltage - SSCMANV015PGAA5
This piezoresistive pressure sensor converts pressure into an electrical signal for low-voltage monitoring and control applications. It is designed for surface-mounted circuits and features a single axial barbed port for straightforward fluid or gas connection. The unit operates across a practical ambient range and is intended for integration where Compact SMT mounting and low-power supply are required.
Features and Benefits:
• ±0.25% accuracy enables precise measurement and control
• 3.3V minimum supply supports low-voltage system integration
• 103kPa operating range covers typical low-pressure systems
• 206kPa overload protection prevents damage from pressure spikes
• 8-pin SMT surface mounting allows Compact PCB placement
• 3.3V minimum supply supports low-voltage system integration
• 103kPa operating range covers typical low-pressure systems
• 206kPa overload protection prevents damage from pressure spikes
• 8-pin SMT surface mounting allows Compact PCB placement
Applications
• Suitable for HVAC low-pressure monitoring systems
• Ideal for medical breathing-circuit pressure sensing
• Used with pneumatic control valves in automation
• Can be used for leak detection in compressed-air systems
• Ideal for medical breathing-circuit pressure sensing
• Used with pneumatic control valves in automation
• Can be used for leak detection in compressed-air systems
What pin count and mounting style does it use?
It uses an 8-pin configuration and is designed for surface-mount technology assembly.
What temperature span can it tolerate during operation?
It functions over a temperature range from -40 to 85°C for varied environmental use.
How is the pressure medium connected to the sensor?
The connection is via a single axial barbed port for secure tubing attachment.
What electrical supply limits must be observed?
The device accepts supply voltages from 3.3V up to a maximum of 5V.
Does it conform to automotive standards for vehicles?
It is not specified as meeting automotive standard approval.
Related links
- Honeywell Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PG2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRN002ND2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRV001PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRD002NDAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMRRV100MGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMRNN1.6BA2A3 Piezoresistive Pressure SensorSurface 8 SMT
