Honeywell Technologies SSCMANV015PAAA5 Piezoresistive Pressure SensorSurface 8 SMT

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$59.50

(exc. GST)

$65.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$59.50-
10 - 24$58.441%
25 - 49$57.383%
50 +$56.345%

*price indicative

Packaging Options:
RS Stock No.:
226-9768
Mfr. Part No.:
SSCMANV015PAAA5
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

206kPa

Sensor Type

Piezoresistive Pressure Sensor

Mount Type

Surface

Package Type

SMT

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

103 kPa

Accuracy

±0.25 %

Maximum Supply Voltage

5V

Port Type

Single Axial Barbed

Maximum Operating Temperature

85°C

Length

10mm

Standards/Approvals

No

Height

13.75mm

Series

SSC

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40°C

Automotive Standard

No

Honeywell SSC Series Piezoresistive Pressure Sensor, 0 to 103kPa Maximum Operating Pressure, 3.3V Minimum Supply Voltage - SSCMANV015PAAA5


This piezoresistive pressure sensor converts small differential pressure into an electrical signal for low‑pressure measurement tasks. It is designed for surface‑mounted installations and operates within a controlled temperature range for general industrial use. The device accepts standard supply voltages and interfaces via an eight‑pin connection for Compact system integration.

Features and Benefits:


• ±0.25% accuracy delivers precise pressure measurement
• 3.3V to 5V supply compatibility simplifies power sourcing
• 0 psi minimum enables true low‑pressure detection
• 206kPa overload protection increases fault tolerance
• SMT surface‑mount and surface mounting reduce assembly time

Applications


• Suitable for pneumatic control and monitoring systems
• Ideal for medical‑device low‑pressure sensing tasks
• Used with HVAC equipment for differential pressure measurement
• Can be used for laboratory instrumentation requiring fine resolution
• Suitable for compressed‑air system leak detection

What pin configuration does it use?


It uses an eight‑pin electrical Interface for signal and power connections.

What environmental temperatures can it withstand?


It operates from -40°C up to 85°C without performance loss.

How is fluid access to the sensing element provided?


A single axial barbed port supplies the pressure input to the sensor.

What packaging and mounting method does it require?


The component is supplied in an SMT package intended for surface mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy