Honeywell Technologies Piezoresistive Pressure SensorThrough Hole 8 DIP

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 box of 50 units)*

$2,613.55

(exc. GST)

$2,874.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$52.271$2,613.55-
250 +$47.044$2,352.209%

*price indicative

RS Stock No.:
226-9763
Distrelec Article No.:
304-58-846
Mfr. Part No.:
SSCDRRV100MDSA3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Overload Pressure

140kPa

Sensor Type

Piezoresistive Pressure Sensor

Product Type

Piezoresistive Pressure Sensor

Mount Type

Through Hole

Package Type

DIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

10 kPa

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Port Type

Dual Radial Barbed

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

SSC

Height

13.75mm

Length

10mm

Minimum Operating Pressure

100mbar

Automotive Standard

No

Minimum Operating Temperature

-40°C

Honeywell SSC Series Piezoresistive Pressure Sensor, 3.3V Minimum Supply Voltage, ±0.25% Accuracy - SSCDRRV100MDSA3


This piezoresistive pressure sensor converts small pressure differentials into electrical signals for low-pressure measurement tasks. It is designed for through-hole PCB mounting and accepts pressures from near-atmospheric up to its rated operating range. The device suits applications where compact, low-voltage sensing and reliable thermal tolerance are required.

Features and Benefits:


• 3.3V minimum supply enables low-voltage system integration
• ±0.25% accuracy delivers precise measurement performance
• 100mbar minimum sensing supports very low-pressure detection
• 10kPa maximum operating pressure protects normal use range
• -40°C to 85°C operating range maintains performance across temperatures

Applications


• Suitable for leak detection in small pneumatic systems
• Ideal for laboratory low-pressure gas monitoring setups
• Used with control electronics requiring through-hole mounting
• Can be used for prototyping pressure-sensing circuits
• Suitable for Compact assemblies needing dual radial connections

What electrical Interface does it require?


It operates from a supply between 3.3V and 5V and uses an 8-pin DIP package for connection.

How is the sensor mounted to a circuit board?


It is designed for through‑hole installation in a DIP footprint for soldered attachment.

What connection style is provided for the pressure media?


The unit features dual radial barbed ports for flexible tubing attachment.

What environmental limits should be observed?


Do not exceed its temperature window of -40°C to 85°C or its overload pressure of 140kPa.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy