Honeywell Technologies Piezoresistive Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 226-9743
- Distrelec Article No.:
- 304-56-879
- Mfr. Part No.:
- SSCDRRN001PDAA5
- Brand:
- Honeywell
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$3,086.45
(exc. GST)
$3,395.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 January 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $61.729 | $3,086.45 | - |
| 100 - 200 | $60.046 | $3,002.30 | 2% |
| 250 + | $57.416 | $2,870.80 | 6% |
*price indicative
- RS Stock No.:
- 226-9743
- Distrelec Article No.:
- 304-56-879
- Mfr. Part No.:
- SSCDRRN001PDAA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 1kPa | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 0.1 kPa | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Series | SSC | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 13.75mm | |
| Minimum Operating Pressure | 1psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 1kPa | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 0.1 kPa | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Series SSC | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 13.75mm | ||
Minimum Operating Pressure 1psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Piezoresistive Pressure Sensor, 3.3V Minimum Supply Voltage, ±0.25% accuracy - SSCDRRN001PDAA5
Features and Benefits:
• ±0.25% accuracy delivers precise measurement repeatability
• 1 psi minimum sensitivity supports very low-pressure detection
• 0.1kPa maximum range allows ultralow-pressure monitoring
• 1kPa overload capability protects against pressure spikes
Applications
• Ideal for medical-device low-pressure monitoring
• Used for environmental pressure sampling systems
• Can be used for pneumatic leak-detection circuits
• Suitable for industrial low-pressure instrumentation
What packaging and mounting style does it use?
How is the sensor connected to the measured medium?
What are the electrical pin and voltage constraints?
What operational temperature limits apply?
What physical footprint should be allowed for PCB layout?
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN001PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND030PGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MDSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV015PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
