Honeywell Technologies SSCDRRV015PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 226-9759
- Mfr. Part No.:
- SSCDRRV015PDAA5
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$86.73
(exc. GST)
$95.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $86.73 |
| 10 - 24 | $85.18 |
| 25 - 49 | $83.65 |
| 50 + | $82.14 |
*price indicative
- RS Stock No.:
- 226-9759
- Mfr. Part No.:
- SSCDRRV015PDAA5
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 413kPa | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 103 kPa | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Series | SSC | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 13.75mm | |
| Minimum Operating Pressure | -15psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 413kPa | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 103 kPa | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature 85°C | ||
Series SSC | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 13.75mm | ||
Minimum Operating Pressure -15psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Piezoresistive Pressure Sensor -15psi Minimum Operating Pressure, 103kPa Maximum Operating Pressure - SSCDRRV015PDAA5
This piezoresistive pressure sensor provides an electrical output proportional to pressure for through‑hole mounting on PCBs. It operates from low‑voltage supplies and measures from sub‑atmospheric to low positive pressures, suited to Compact instrumentation and monitoring assemblies. The device houses dual radial barbed ports for fluid connection and is supplied in an eight‑pin DIP package for straightforward insertion and soldering.
Features and Benefits:
• 3.3V minimum supply enables low‑voltage system integration
• ±0.25% accuracy pressure sensor supports precise measurement tasks
• 413kPa overload protection reduces risk from pressure spikes
• -40 to 85°C temperature range permits wide environmental use
• Dual radial barbed pressure transducer ports allow simple tubing fitment
• ±0.25% accuracy pressure sensor supports precise measurement tasks
• 413kPa overload protection reduces risk from pressure spikes
• -40 to 85°C temperature range permits wide environmental use
• Dual radial barbed pressure transducer ports allow simple tubing fitment
Applications
• Suitable for medical device manifold pressure monitoring
• Ideal for laboratory gas flow and low‑pressure testing
• Used for HVAC control and leak detection systems
• Can be used for portable battery‑powered instruments
• Suitable for process‑control prototypes requiring through‑hole mounting
• Ideal for laboratory gas flow and low‑pressure testing
• Used for HVAC control and leak detection systems
• Can be used for portable battery‑powered instruments
• Suitable for process‑control prototypes requiring through‑hole mounting
What supply voltages will the device accept?
It functions with supply voltages between 3.3V minimum and 5V maximum.
How many electrical connections are required for interface?
The module uses an eight‑pin configuration in a DIP package for electrical and mechanical connection.
What pressure span can it measure?
It measures from -15 psi at the low end up to 103kPa maximum operating pressure.
How does the product connect to the measured medium?
Fluid connections use dual radial barbed ports designed for flexible tubing attachment.
What environmental extremes can it tolerate?
It is rated to operate between -40°C minimum and 85°C maximum.
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND030PGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MDSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN001PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PAAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
