Honeywell Technologies SSCDANV015PASA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 226-9727
- Mfr. Part No.:
- SSCDANV015PASA3
- Brand:
- Honeywell
This image is representative of the product range
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$2,613.55
(exc. GST)
$2,874.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $52.271 | $2,613.55 | - |
| 250 + | $47.044 | $2,352.20 | 9% |
*price indicative
- RS Stock No.:
- 226-9727
- Mfr. Part No.:
- SSCDANV015PASA3
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Absolute Pressure Sensor | |
| Maximum Overload Pressure | 206kPa | |
| Product Type | Piezoresistive Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 103 kPa | |
| Port Type | Single Axial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 13.75mm | |
| Standards/Approvals | No | |
| Series | SSC | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Absolute Pressure Sensor | ||
Maximum Overload Pressure 206kPa | ||
Product Type Piezoresistive Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 103 kPa | ||
Port Type Single Axial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 13.75mm | ||
Standards/Approvals No | ||
Series SSC | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Honeywell SSC Series Piezoresistive Pressure Sensor, 0 to 103KPa Operating Pressure, 3.3V Minimum Supply Voltage - SSCDANV015PASA3
Features and Benefits:
• 3.3V minimum supply enables low-voltage system integration
• 5V maximum supply allows compatibility with common controllers
• 103kPa maximum operating pressure supports near-atmospheric sensing
• -40°C to 85°C range permits use across varied environments
Applications
• Ideal for Compact pneumatic control systems
• Used for environmental sensing in enclosed equipment
• Can be used for low-pressure leak detection setups
• Suitable for integration into prototype evaluation boards
How is the sensor physically mounted to a board?
What electrical Interface does it require for operation?
What type of pressure connection does it employ?
What measurement range and overload capability does it offer?
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANV015PASA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND030PGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MDSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN001PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
