Honeywell Technologies SSCDANN100PAAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 226-9720
- Mfr. Part No.:
- SSCDANN100PAAA5
- Brand:
- Honeywell
This image is representative of the product range
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$98.48
(exc. GST)
$108.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 91 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $98.48 | - |
| 10 - 24 | $96.71 | 1% |
| 25 - 49 | $94.97 | 3% |
| 50 + | $93.23 | 5% |
*price indicative
- RS Stock No.:
- 226-9720
- Mfr. Part No.:
- SSCDANN100PAAA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Piezoresistive Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 1723kPa | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 689 kPa | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 13.75mm | |
| Standards/Approvals | No | |
| Series | SSC | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Piezoresistive Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 1723kPa | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 689 kPa | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 13.75mm | ||
Standards/Approvals No | ||
Series SSC | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Honeywell SSC Series Piezoresistive Pressure Sensor, 0 to 689kPa Maximum Operating Pressure, ±0.25% Accuracy - SSCDANN100PAAA5
Features and Benefits:
• Measures up to 689kPa for medium-pressure monitoring
• Withstands 1723kPa overload for transient protection
• Maintains ±0.25% accuracy for precise readings
• Functions between -40°C and 85°C for broad environments
Applications
• Ideal for embedded control boards using through-hole mountings
• Used with low-voltage data acquisition systems
• Can be used for pressure test rigs requiring overload resistance
• Suitable for Compact instrumentation where space is limited
What electrical Interface does it require?
How is the sensor connected to the pressure source?
What mounting method is necessary for installation?
What limits should be observed for temperature during operation?
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND030PGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MDSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN001PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV015PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
