Honeywell Technologies SSCDANN100PAAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 226-9719
- Mfr. Part No.:
- SSCDANN100PAAA5
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$3,600.70
(exc. GST)
$3,960.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $72.014 | $3,600.70 |
| 250 + | $64.813 | $3,240.65 |
*price indicative
- RS Stock No.:
- 226-9719
- Mfr. Part No.:
- SSCDANN100PAAA5
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 1723kPa | |
| Product Type | Piezoresistive Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 689 kPa | |
| Port Type | Single Axial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 13.75mm | |
| Length | 10mm | |
| Series | SSC | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 1723kPa | ||
Product Type Piezoresistive Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 689 kPa | ||
Port Type Single Axial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 13.75mm | ||
Length 10mm | ||
Series SSC | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Piezoresistive Pressure Sensor, 0 to 689kPa Maximum Operating Pressure, ±0.25% Accuracy - SSCDANN100PAAA5
This piezoresistive pressure sensor converts fluid pressure into an electrical signal for measurement and control applications. It is intended for through-hole mounting on a PCB and features a single axial barbed port for straightforward pressure connections. The device operates from low-voltage supplies and is suited to environments requiring a Compact sensing element with moderate temperature tolerance.
Features and Benefits:
• Operates from 3.3V to 5V supply for low-voltage systems
• Measures up to 689kPa for medium-pressure monitoring
• Withstands 1723kPa overload for transient protection
• Maintains ±0.25% accuracy for precise readings
• Functions between -40°C and 85°C for broad environments
• Measures up to 689kPa for medium-pressure monitoring
• Withstands 1723kPa overload for transient protection
• Maintains ±0.25% accuracy for precise readings
• Functions between -40°C and 85°C for broad environments
Applications
• Suitable for pneumatic line pressure monitoring
• Ideal for embedded control boards using through-hole mountings
• Used with low-voltage data acquisition systems
• Can be used for pressure test rigs requiring overload resistance
• Suitable for Compact instrumentation where space is limited
• Ideal for embedded control boards using through-hole mountings
• Used with low-voltage data acquisition systems
• Can be used for pressure test rigs requiring overload resistance
• Suitable for Compact instrumentation where space is limited
What electrical Interface does it require?
It uses an 8-pin DIP package requiring a single supply between 3.3V and 5V and standard signal conditioning for piezoresistive outputs.
How is the sensor connected to the pressure source?
The sensor accepts pressure via a single axial barbed port intended for tubing attachment to the pressure medium.
What mounting method is necessary for installation?
It is designed for through-hole mounting and secures to a PCB using its DIP-style pin configuration.
What limits should be observed for temperature during operation?
The device is rated for continuous operation down to -40°C and up to 85°C, beyond which performance may be affected.
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PAAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND030PGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MDSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN001PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
