Honeywell Technologies HSCDANN060PGSA3 Pressure SensorBoard 8 DIP

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $1,672.50

View bulk pricing options

Subtotal (1 box of 50 units)*

$3,345.00

(exc. GST)

$3,679.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$66.90$3,345.00-
250 +$60.21$3,010.50$1,672.50

*price indicative

RS Stock No.:
226-9645
Mfr. Part No.:
HSCDANN060PGSA3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

827kPa

Product Type

Pressure Sensor

Mount Type

Board

Package Type

DIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

413 kPa

Accuracy

±0.25 %

Port Type

Single Axial Barbed

Maximum Supply Voltage

5V

Maximum Operating Temperature

+85°C

Standards/Approvals

ISO 9001

Series

HSC

Length

10mm

Height

13.75mm

Minimum Operating Pressure

0kPa

Minimum Operating Temperature

-20°C

Automotive Standard

ISO 9001

Honeywell HSC Series Pressure Sensor, ±0.25% Accuracy, +85°C Maximum Operating Temperature - HSCDANN060PGSA3


This pressure sensor is a piezoresistive board-mounted transducer designed to provide calibrated, temperature-compensated pressure measurement for non-corrosive gases and select liquids. It delivers ratiometric analogue or digital outputs and is optimised for PCB integration in industrial and automotive contexts, operating across a wide temperature range and offering very low power consumption.

Features and Benefits:


• ±0.25% accuracy reduces system calibration requirements
• Compensated output across 0°C to 50°C provides stable readings
• On-board ASIC updates analogue at ∼1kHz and digital at ∼2kHz
• Low power consumption under 10mW enables battery operation
• Available digital I2C or SPI output for direct microprocessor Interface
• Single axial barbed port option simplifies fluid connection

Applications


• Used for respiratory and ventilator pressure monitoring systems
• Suitable for HVAC flow and clogged-filter detection systems
• Ideal for gas flow instrumentation and chromatography equipment
• Can be used for on-board automotive pressure sensing tasks
• Used with flow calibrators and barometry instruments

What media can be measured with this device?


It is intended for non-corrosive, non-ionic gases, liquid-media options are available for pressure ranges above 40 mbar.

What supply voltages and outputs are supported?


The sensor operates from either 3.3 V or 5.0 V supplies and offers ratiometric analogue or 14-bit digital outputs compatible with I2C or SPI.

How does temperature affect performance during use?


The device is characterised for operation from -20°C to +85°C and is temperature compensated over 0°C to 50°C to limit thermal-induced errors.

What mechanical port and package options exist for PCB mounting?


Board-mounted packages include DIP and SMT forms with options such as single axial barbed ports and various port orientations.

How is long-term stability addressed?


Proprietary silicon-ceramic construction and on-board calibration deliver industry-leading stability with minimal part-to-part variation over time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy