Honeywell Technologies Piezoresistive Pressure SensorBoard 8 DIP
- RS Stock No.:
- 226-9641
- Mfr. Part No.:
- HSCDAND030PGSA3
- Brand:
- Honeywell Technologies
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-9641
- Mfr. Part No.:
- HSCDAND030PGSA3
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Maximum Overload Pressure | 413kPa | |
| Product Type | Piezoresistive Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 206 kPa | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO 9001 | |
| Width | 13.3mm | |
| Series | HSC | |
| Length | 10mm | |
| Height | 13.75mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Maximum Overload Pressure 413kPa | ||
Product Type Piezoresistive Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 206 kPa | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO 9001 | ||
Width 13.3mm | ||
Series HSC | ||
Length 10mm | ||
Height 13.75mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Piezoresistive Pressure Sensor, 206kPa Maximum Operating Pressure, ±0.25% Accuracy - HSCDAND030PGSA3
This piezoresistive pressure sensor is a Compact board-mount device designed to measure absolute, gage or differential pressure in applications using non-corrosive, non-ionic gases and certain liquids. It operates from a single low-voltage supply and delivers a calibrated, temperature-compensated output suitable for direct Interface with microprocessors or analogue readouts.
Features and Benefits:
• High accuracy ±0.25%FSS BFSL reduces calibration effort
• Ratiometric analogue or 12-14bit digital output enables direct interfacing
• Calibrated and temperature compensated for 0°C to 50°C operation
• Low power consumption under 10mW supports battery-powered systems
• Overload protection to 413kPa improves system robustness
• ISO 9001 manufacturing standard supports traceable quality control
• Ratiometric analogue or 12-14bit digital output enables direct interfacing
• Calibrated and temperature compensated for 0°C to 50°C operation
• Low power consumption under 10mW supports battery-powered systems
• Overload protection to 413kPa improves system robustness
• ISO 9001 manufacturing standard supports traceable quality control
Applications
• Suitable for airflow monitoring in respiratory devices
• Ideal for HVAC filter blockage and VAV control systems
• Used with gas flow instrumentation and chromatography
• Can be used for barometry and environmental monitoring
• Suitable for medical devices such as ventilators and spirometers
• Ideal for HVAC filter blockage and VAV control systems
• Used with gas flow instrumentation and chromatography
• Can be used for barometry and environmental monitoring
• Suitable for medical devices such as ventilators and spirometers
What supply voltages does it support?
It operates from a single supply of either 3.3V or 5.0V and is ratiometric to that supply.
How fast is the sensor output updated?
Calibrated analogue output updates at approximately 1kHz while digital output updates at approximately 2kHz.
What media can be measured with this device?
It is specified for non-corrosive, non-ionic gases, liquid-compatible options exist for ranges above 40mbar with Port1 only.
What temperature range can it withstand in operation?
The device is characterised for use from -20°C to 85°C with compensation specified over 0°C to 50°C.
What package and mounting options are available?
It is supplied in an 8-pin DIP package for board mounting and can include a single axial barbed port configuration.
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND030PGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MDSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN001PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV015PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
