Honeywell Technologies SSCDLNN100PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 214-1505
- Mfr. Part No.:
- SSCDLNN100PGAA5
- Brand:
- Honeywell Technologies
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 214-1505
- Mfr. Part No.:
- SSCDLNN100PGAA5
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Maximum Overload Pressure | 250psi | |
| Product Type | Gauge Pressure Sensor | |
| Sensor Type | Gauge Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 100 psi | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbless | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 13.75mm | |
| Length | 10mm | |
| Series | SSC | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Maximum Overload Pressure 250psi | ||
Product Type Gauge Pressure Sensor | ||
Sensor Type Gauge Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 100 psi | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbless | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 13.75mm | ||
Length 10mm | ||
Series SSC | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Honeywell DIP Pressure Sensor, 8 Pin, 100psi - SSC Series - SSCDLNN100PGAA5
This pressure sensor from Honeywell is a reliable way to gauge atmospheric changes. It's piezo-resistive, using silicon and ceramic materials to create an accurate analogue output with long-term stability. The total error band of this sensor is just ±2%. The unit comes ready for installation, so you can set it up quickly. Precision ASIC (application-specific integrated circuit) conditioning and temperature compensation mean it's fully calibrated for immediate use right out of the box. You can mount it in any direction without affecting its sensitivity and function, making it suitable for a wide range of barometry and pneumatic applications.
Features & Benefits
• Suitable for use with pressures ranging between 1 and 100psi (pounds per square inch), so it's compatible with many commercial and industrial machines
• Compact size of 10 (W) x 10mm (L), meaning it takes up minimal space on a circuit board
• Low power consumption makes it an energy-efficient choice
Applications
• Gas chromatography
• Ventilators and respiratory machines
• Hydraulics and pneumatics
How do I mount this sensor?
This sensor comes in a DIP (dual in-line) package with eight pins, designed for quick and easy through-hole mounting directly onto your PCB (printed circuit board).
Related links
- Honeywell Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRD006MGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANV015PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN010BGAA3 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN030PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN150PG2A5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN060PG3A5 Gauge Pressure SensorThrough Hole 8 DIP
